PCF8574T/3

490 руб.
от 2 шт. —
440 руб.
от 10 шт. —
406 руб.
от 100 шт. —
398 руб.
Добавить в корзину 1 шт.
на сумму 490 руб.
Посмотреть аналоги4
Номенклатурный номер: 8002990656
Страна происхождения: КИТАЙ
Бренд / Производитель: NXP Semiconductor
Описание
IC, I/O EXPANDER, 8BIT, SOIC16; Chip Configuration:8bit; Bus Frequency:100kHz; IC Interface Type:I2C; Supply Voltage Min:2.5V; Supply Voltage Max:6V; Interface Case Style:SOIC; No. of Pins:16Pins; No. of I/O's:8I/O's; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:8574; IC Function:8bit I/O Expander; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Supply Current:40µA; Supply Voltage Range:2.5V to 6V; Termination Type:Surface Mount Device
Технические параметры
Brand | NXP Semiconductors |
Factory Pack Quantity | 1000 |
Logic Family | PCF8574 |
Logic Type | I/O Expander |
Manufacturer | NXP |
Maximum Clock Frequency | 100 kHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of I/Os | 8 I/O |
Operating Supply Voltage | 2.5 V to 6 V |
Output Current | 25 mA |
Package / Case | SO-16 |
Packaging | Reel |
Part # Aliases | PCF8574TD-T |
Pd - Power Dissipation | 400 mW |
Product | I/O Expanders |
Product Category | Interface-I/O Expanders |
RoHS | Details |
Type | I/O Expander |
Unit Weight | 0.014272 oz |
Вес, г | 0.5 |