BAT42W
110 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
50 руб.
от 6 шт. —
46 руб.
Добавить в корзину 2 шт.
на сумму 220 руб.
Описание
Электроэлемент
SCHOTTKY DIODE, 200mA, 30V, SOD-123, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:30V, Forward Current If(AV):200mA, Forward Voltage VF Max:1V, Forward Surge Current Ifsm Max:4A, Operating Temperature Max:125 C , RoHS Compliant: Yes
Технические параметры
Brand | Diodes Incorporated |
Configuration | Single |
Factory Pack Quantity | 3000 |
Height | 1.25 mm |
If - Forward Current | 0.2 A |
Ifsm - Forward Surge Current | 4 A |
Ir - Reverse Current | 0.5 uA at 25 V |
Length | 2.85 mm |
Manufacturer | Diodes Incorporated |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Operating Temperature Range | -55 C to+125 C |
Package / Case | SOD-123 |
Packaging | Reel |
Pd - Power Dissipation | 200 mW |
Product | Schottky Diodes |
Product Category | Schottky Diodes Rectifiers |
RoHS | Details |
Series | BAT42 |
Technology | Si |
Termination Style | SMD/SMT |
trr - Reverse Recovery time | 5 ns |
Type | Surface Mount Schottky Barrier Diode |
Vf - Forward Voltage | 1 V |
Vrrm - Repetitive Reverse Voltage | 30 V |
Width | 1.7 mm |
Техническая документация
Документация
pdf, 135 КБ