440054-2, Разъем типа провод-плата, 2 мм, 2 контакт(-ов), Штыревой Разъем, Серия HPI, Прессовая Посадка
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 руб.
Мин. кол-во для заказа 83 шт.
от 247 шт. —
5 руб.
от 494 шт. —
3.80 руб.
от 1000 шт. —
3.50 руб.
Добавить в корзину 83 шт.
на сумму 498 руб.
Альтернативные предложения1
Посмотреть аналоги8
Описание
Разъемы, Соединители / Прямоугольные многоконтактные разъемы / Штыревые разъемы
Разъем типа провод-плата, 2 мм, 2 контакт(-ов), Штыревой Разъем, Серия HPI, Прессовая Посадка
Технические параметры
Centerline (Pitch) | 2 mm |
Circuit Application | Signal |
Connector & Contact Terminates To | Printed Circuit Board |
Connector Height | 6.05 mm |
Connector Length | 6 mm |
Connector Mounting Type | Board Mount |
Connector System | Wire-to-Board |
Connector Width | 4.7 mm |
Contact Base Material | Brass |
Contact Current Rating (Max) | 3 A |
Contact Mating Area Length | 3.35 mm |
Contact Mating Area Plating Material | Tin |
Contact Mating Area Plating Material Finish | Bright |
Contact Mating Area Plating Material Thickness | 2.032 µm |
Contact Retention Within Housing | Without |
Contact Shape & Form | Square |
Contact Type | Pin |
Header Type | Partially Shrouded |
Housing Color | Natural |
Housing Material | Nylon 66 GF |
Mating Retention | Without |
Mating Square Post Dimension | 0.5 mm |
Number of Positions | 2 |
Number of Rows | 1 |
Operating Temperature Range | -25-85 °C |
Operating Voltage | 250 VAC |
Packaging Method | Bag |
Packaging Quantity | 300 |
PCB Connector Assembly Type | PCB Mount Header |
PCB Contact Termination Area Plating Material | Tin |
PCB Contact Termination Area Plating Material Finish | Bright |
PCB Mount Alignment | Without |
PCB Mount Orientation | Vertical |
PCB Mount Retention | With |
PCB Mount Retention Type | Kinked Tines |
PCB Thickness (Recommended) | 1-1.6 mm |
Sealable | No |
Square Termination Post & Tail Dimension | 0.5 mm |
Termination Method to Printed Circuit Board | Through Hole-Solder |
Termination Method to Wire & Cable | Crimp |
Termination Post & Tail Length | 3.4 mm |
Terminations per Post (Max) | 3 |
UL Flammability Rating | UL 94V-0 |
Wire Size | 30-24 AWG |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Contact Plating | Tin |
Current Rating | 3.0A |
Mounting Type | Through Hole |
Number of Contacts | 2 |
Pitch | 2.0mm |
Series | HPI |
Shrouded/Unshrouded | Shrouded |
Termination Method | Solder |
Voltage Rating | 250 V |
Brand: | TE Connectivity |
Contact Gender: | Pin(Male) |
Contact Material: | Brass |
Contact Plating: | Tin |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Housing Color: | Natural |
Housing Material: | Nylon |
Manufacturer: | TE Connectivity |
Mounting Angle: | Straight |
Number of Positions: | 2 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Pitch: | 2 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | AMP CT |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder Pin |
Tradename: | Common Termination |
Type: | Shrouded |
Вес, г | 1.13 |