AD8031ARTZ
221 шт. со склада г.Москва, срок 4-9 дней
760 руб.
от 2 шт. —
650 руб.
от 5 шт. —
583 руб.
от 10 шт. —
546.25 руб.
Добавить в корзину 1 шт.
на сумму 760 руб.
Номенклатурный номер: 8003102950
Бренд: Нет торговой марки
Описание
Электроэлемент
ANALOG DEVICES AD8031ARTZ-REEL7..Operational Amplifier, Single, 80 MHz, 1 Amplifier, 35 V/s, 2.7V to 12V, SOT-23, 5 Pins
Технические параметры
Amplifier Type | Voltage Feedback Amplifier |
Brand | Analog Devices |
CMRR - Common Mode Rejection Ratio | 90 dB |
Dual Supply Voltage | +/-5 V |
en - Input Voltage Noise Density | 15 nV/sqrt Hz |
Factory Pack Quantity | 3000 |
GBP - Gain Bandwidth Product | 40 MHz |
Height | 1.15 mm |
Ib - Input Bias Current | 2 uA |
In - Input Noise Current Density | 5 pA/sqrt Hz |
Input Type | Rail to Rail |
Length | 2.9 mm |
Manufacturer | Analog Devices Inc. |
Maximum Dual Supply Voltage | +/-6 V |
Maximum Operating Temperature | +85 C |
Minimum Dual Supply Voltage | +/-1.35 V |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Operating Supply Current | 900 uA |
Operating Supply Voltage | 2.7 V to 12 V |
Output Current per Channel | 15 mA |
Output Type | Rail to Rail |
Package / Case | SOT-23-5 |
Packaging | Reel |
Pd - Power Dissipation | 500 mW |
Product | Operational Amplifiers |
Product Category | Operational Amplifiers-Op Amps |
PSRR - Power Supply Rejection Ratio | 86 dB |
RoHS | Details |
Series | AD8031 |
Shutdown | No Shutdown |
SR - Slew Rate | 30 V/us |
Supply Type | Single or Dual |
Supply Voltage - Max | 12 V |
Supply Voltage - Min | 2.7 V |
Technology | Bipolar |
Type | Voltage Feedback Amplifier |
Voltage Gain dB | 80 dB |
Vos - Input Offset Voltage | 1 mV |
Width | 1.6 mm |
Вес, г | 0.05 |
Техническая документация
Datasheet
pdf, 412 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.