TLC372MDG4, Comparator Dual R-R O/P ±8V/16V 8-Pin SOIC Tube
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
250 руб.
Мин. кол-во для заказа 150 шт.
Кратность заказа 75 шт.
от 300 шт. —
240 руб.
от 675 шт. —
230 руб.
Добавить в корзину 150 шт.
на сумму 37 500 руб.
Описание
Semiconductor - IC > Linear > Comparator
Comparator Dual R-R O/P ±8V/16V 8-Pin SOIC Tube
Технические параметры
Brand: | Texas Instruments |
Comparator Type: | Differential |
Factory Pack Quantity: Factory Pack Quantity: | 75 |
Ib - Input Bias Current: | 5 pA |
Ios - Input Offset Current: | 1 pA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | 2 V |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 300 uA |
Operating Supply Voltage: | 4 V to 16 V |
Output Current per Channel: | 6 mA |
Output Type: | CMOS, TTL |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Analog Comparators |
Response Time: | 200 ns |
Series: | TLC372M |
Shutdown: | No Shutdown |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 16 V |
Supply Voltage - Min: | 4 V |
Tradename: | LinCMOS |
Vos - Input Offset Voltage: | 5 mV |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | Differential Comparator |
Maximum Dual Supply Voltage (V) | ±8 |
Maximum Input Bias Current (uA) | 0.000005(Typ)@5V |
Maximum Input Offset Voltage (mV) | 5@5V |
Maximum Operating Supply Voltage (V) | ±8|16 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Time (ns) | 200(Typ) |
Maximum Quiescent Current (mA) | 0.3@5V |
Maximum Single Supply Voltage (V) | 16 |
Maximum Test Temperature (°C) | 125 |
Minimum Operating Temperature (°C) | -55 |
Minimum Single Supply Voltage (V) | 4 |
Minimum Test Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Output Type | Open Drain |
Packaging | Tube |
Part Status | LTB |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single|Dual |
PPAP | No |
Process Technology | LinCMOS |
Rail to Rail | Rail to Rail Output |
Standard Package Name | SO |
Supplier Package | SOIC |
Supplier Temperature Grade | Military |
Typical Output Current (mA) | 20(Max) |
Typical Response Time (us) | 0.65 |
Typical Response Time Range (us) | 0.5 to 5 |
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем