TJA1051T/1J, CAN Interface IC High-speed CAN transceiver
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
370 руб.
от 10 шт. —
300 руб.
от 100 шт. —
224 руб.
от 500 шт. —
187.69 руб.
Добавить в корзину 1 шт.
на сумму 370 руб.
Описание
CAN 5Mbps Normal/Silent 5V Automotive AEC-Q100 8-Pin SO T/R
Технические параметры
Brand | NXP Semiconductors |
Data Rate | 5 Mb/s |
Factory Pack Quantity | 2500 |
Interface Type | CAN |
Manufacturer | NXP |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number Of Drivers | 1 Driver |
Number Of Receivers | 1 Receiver |
Operating Supply Current | 80 mA |
Operating Supply Voltage | 4.5 V to 5 V |
Package / Case | SO-8 |
Packaging | Cut Tape or Reel |
Part # Aliases | 935303565118 |
Product | CAN Transceivers |
Product Category | CAN Interface IC |
Product Type | CAN Interface IC |
Propagation Delay Time | 90 ns |
Protocol Supported | CAN |
Series | TJA1051 |
Subcategory | Interface ICs |
Supply Voltage - Max | 5 V |
Supply Voltage - Min | 4.5 V |
Type | High Speed |
Automotive | Yes |
ECCN (US) | EAR99 |
Manufacture Type | High Speed CAN Transceiver |
Maximum Data Rate | 5Mbps |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 150 |
Maximum Supply Current (mA) | 70 |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Transceivers | 1 |
Part Status | NRND |
PCB changed | 8 |
Pin Count | 8 |
Power Down Mode | Normal|Silent |
PPAP | Yes |
Standard Package Name | SO |
Standard Supported | ISO 11898-2|SAE J2284-5|SAE J2284-1 |
Supplier Package | SO |
Supplier Temperature Grade | Automotive |
Typical Operating Supply Voltage (V) | 5 |