MC33079DR2G

Ном. номер: 8003408246
PartNumber: MC33079DR2G
Производитель: ON Semiconductor
Фото 1/5 MC33079DR2G
* Изображения служат только для ознакомления,
см. техническую документацию
Фото 2/5 MC33079DR2GФото 3/5 MC33079DR2GФото 4/5 MC33079DR2GФото 5/5 MC33079DR2G
46 руб.
5232 шт. со склада г.Москва,
срок 3-4 недели
от 10 шт. — 34 руб.
от 30 шт. — 30.90 руб.
от 100 шт. — 28.70 руб.
Мин. кол-во для заказа 3 шт.
Показать альтернативные предложения > > >
Цена Наличие Кратность Минимум Количество
36 руб. 208 шт. 1 шт. 1 шт.
от 15 шт. — 32 руб.
от 150 шт. — 27 руб.
Добавить в корзину 0 шт. на сумму 0 руб.
MC33078, MC33079, Low Noise Dual/Quad Operational Amplifiers, ON Semiconductor
The MC33078/9 series is a family of monolithic op-amps employing Bipolar technology with for audio and data signal processing applications.

They use high frequency PNP input transistors to produce amplifiers with low input voltage noise, high gain bandwidth product and slew rate.

The MC33078/9 family is available in both dual and quad versions in either plastic DIP or SOIC packages (P and D suffixes).

Технические параметры

Number of Channels per Chip
4
Maximum Operating Temperature
+85 °C
Maximum Operating Frequency
100 kHz
Length
8.75mm
Typical Slew Rate
7V/µs
Typical Voltage Gain
110 dB
Brand
ON Semiconductor
Power Supply Type
Dual
Package Type
SOIC
Mounting Type
Surface Mount
Minimum Operating Temperature
-40 °C
Width
4mm
Typical Input Voltage Noise Density
4.5nV/√Hz
Rail to Rail
No
Height
1.5mm
Pin Count
14
Dimensions
8.75 x 4 x 1.5mm
Typical Gain Bandwidth Product
16MHz
Typical Dual Supply Voltage
±5 → ±18V
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Type
Low Noise Amplifier
Manufacturer Type
Low Noise Amplifier
Number of Channels per Chip
4
Process Technology
Bipolar
Maximum Input Offset Voltage (mV)
2.5@±15V
Minimum Dual Supply Voltage (V)
±5
Typical Dual Supply Voltage (V)
±12|±15|±9
Maximum Dual Supply Voltage (V)
±18
Maximum Input Offset Current (uA)
0.15@±15V
Maximum Input Bias Current (uA)
0.75@±15V
Maximum Supply Current (mA)
10@±15V
Power Supply Type
Dual
Typical Slew Rate (V/us)
7@±15V
Typical Input Noise Voltage Density (nV/rtHz)
4.5@±15V
Typical Voltage Gain (dB)
110
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.5@±15V
Minimum PSRR (dB)
80
Minimum CMRR (dB)
80
Minimum CMRR Range (dB)
80 to 85
Typical Gain Bandwidth Product (MHz)
16
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Pin Count
14
Supplier Package
SOIC N
Standard Package Name
SOP
Mounting
Surface Mount
Package Height
1.5(Max)
Package Length
8.75(Max)
Package Width
4(Max)
PCB changed
14
Lead Shape
Gull-wing

Техническая документация

Дополнительная информация

Datasheet MC33079DR2G
Datasheet MC33079DR2G

Выберите регион, чтобы увидеть способы получения товара.