OPA2333AIDR, Усилители операционные, дифференциальные, инструментальные SOIC8

OPA2333AIDR, Усилители операционные, дифференциальные, инструментальные SOIC8
Изображения служат только для ознакомления,
см. техническую документацию
1 100 руб.
от 10 шт.870 руб.
от 30 шт.764 руб.
от 100 шт.648.54 руб.
Добавить в корзину 1 шт. на сумму 1 100 руб.
Посмотреть аналоги6
Номенклатурный номер: 8017564620
Артикул: OPA2333AIDR
Бренд: Texas Instruments

Описание

OPAx333/OPAx333-Q1 CMOS Operational Amplifiers
Texas Instruments OPAx333/OPAx333-Q1 CMOS Operational Amplifiers offer high-precision with a low quiescent current in a microSize package. The OPAx333/OPAx333-Q1 Amps have a proprietary auto-calibration technique that simultaneously allows very low offset voltage (10µV, maximum) and near-zero drift over time and temperature. Additionally, the device delivers high-impedance inputs with a common-mode range of 100mV beyond the rails and rail-to-rail output that swings within 50mV of the rails. These devices are optimized for low-voltage, single-supply operation with single or dual supplies as low as 1.8V (±0.9V) and up to 5.5V (±2.75V) as options. The OPAx333/OPAx333-Q1 (dual version) is available in the 8-pin VSON, SOIC, and VSSOP packages and specified for operation from –40°C to 125°C. The OPAx333-EP devices have gold bond wires, a temperature range of –55 to +105°C, and an SnPb lead finish. The Texas Instruments OPAx333-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Amplifier Type Zero-Drift
GBP - Gain Bandwidth Product 350kHz
Iq Per Channel (Typ) 17uA
Maximum Operating Temperature 125В°C
Minimum Operating Temperature -40В°C
Number Of Circuits 2
Output Type Rail-to-Rail
SR - Slew Rate 0.16 V/us
Supply Voltage - Max 5.5V, В±0.9V
Supply Voltage - Min 1.8V
Amplifier Type: Micropower Amplifier
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 130 dB
en - Input Voltage Noise Density: 65 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 2500
Features: EMI Hardened, Small Size, Zero Drift
GBP - Gain Bandwidth Product: 350 kHz
Ib - Input Bias Current: 200 pA
In - Input Noise Current Density: 0.1 pA/sqrt Hz
Input Type: Rail-to-Rail
Manufacturer: Texas Instruments
Maximum Dual Supply Voltage: +/-2.75 V
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: +/-900 mV
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 17 uA
Operating Supply Voltage: 1.8 V to 5.5 V, +/-900 mV to+/-2.75 V
Output Current per Channel: 5 mA
Output Type: Rail-to-Rail
Package/Case: SOIC-8
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 120 dB
Series: OPA2333
Shutdown: No Shutdown
SR - Slew Rate: 160 mV/us
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Technology: CMOS
Vcm - Common Mode Voltage: Negative Rail-0.1 V to Positive Rail+0.1 V
Voltage Gain dB: 130 dB
Vos - Input Offset Voltage: 10 uV
Вес, г 0.1

Техническая документация

Datasheet OPA2333AIDR
pdf, 1390 КБ
Datasheet OPAx333
pdf, 1700 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем