BC857CT-7-F, Trans GP BJT PNP 45V 0.1A 150mW 3-Pin SOT-523 T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 руб.
Мин. кол-во для заказа 9000 шт.
Кратность заказа 3000 шт.
Добавить в корзину 9000 шт.
на сумму 45 000 руб.
Описание
Semiconductor - Discrete > Transistors > BJT - General Purpose
Trans GP BJT PNP 45V 0.1A 150mW 3-Pin SOT-523 T/R
Технические параметры
Maximum Collector Base Voltage | -50 V |
Maximum Collector Emitter Voltage | 45 V |
Maximum DC Collector Current | 100 mA |
Maximum Emitter Base Voltage | -5 V |
Maximum Operating Temperature | +150 C |
Maximum Power Dissipation | 150 mW |
Minimum DC Current Gain | 420 |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | SOT-523(SC-89) |
Pin Count | 3 |
Transistor Configuration | Single |
Transistor Type | PNP |
Brand: | Diodes Incorporated |
Collector- Base Voltage VCBO: | 50 V |
Collector- Emitter Voltage VCEO Max: | 45 V |
Collector-Emitter Saturation Voltage: | 650 mV |
Configuration: | Single |
DC Collector/Base Gain hfe Min: | 420 at-2 mA, -5 V |
Emitter- Base Voltage VEBO: | 6 V |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Gain Bandwidth Product fT: | 100 MHz |
Manufacturer: | Diodes Incorporated |
Maximum DC Collector Current: | 100 mA |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOT-523-3 |
Pd - Power Dissipation: | 150 mW |
Product Category: | Bipolar Transistors-BJT |
Product Type: | BJTs-Bipolar Transistors |
Series: | BC857C |
Subcategory: | Transistors |
Technology: | Si |
Transistor Polarity: | PNP |
Automotive | No |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Base Emitter Saturation Voltage (V) | 0.7(Typ)@0.5mA@10mA|0.9(Typ)@5mA@100mA |
Maximum Collector Base Voltage (V) | 50 |
Maximum Collector Cut-Off Current (nA) | 15 |
Maximum Collector-Emitter Saturation Voltage (V) | 0.3@0.5mA@10mA|0.65@5mA@100mA |
Maximum Collector-Emitter Voltage (V) | 45 |
Maximum DC Collector Current (A) | 0.1 |
Maximum Emitter Base Voltage (V) | 5 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 150 |
Maximum Transition Frequency (MHz) | 100(Min) |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 3 |
PPAP | No |
Product Category | Bipolar Small Signal |
Standard Package Name | SOT |
Supplier Package | SOT-523 |
Type | PNP |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 404 КБ
Datasheet
pdf, 103 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 65 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды быстродействующие»
Типы корпусов импортных диодов