1N5399-E3/54

* Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию


33 руб.
Мин. кол-во для заказа 10 шт.
Кратность заказа 5 шт.
от 50 шт. —
28 руб.
от 150 шт. —
25 руб.
от 500 шт. —
22.07 руб.
Добавить в корзину 10 шт.
на сумму 330 руб.
Номенклатурный номер: 8003495760
Страна происхождения: КИТАЙ
Бренд / Производитель: VISHAY INTERTECHNOLOGY INC.
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Rectifiers
Стандартный диод 1000V 1.5A сквозное отверстие DO-204AL (DO-41)
Технические параметры
If - Forward Current | 1.5A |
Peak Reverse Voltage | 1kV |
Vf - Forward Voltage | 1.4V @ 1.5A |
Base Product Number | 1N5399 -> |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz |
Current - Average Rectified (Io) | 1.5A |
Current - Reverse Leakage @ Vr | 5ВµA @ 1000V |
Diode Type | Standard |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature - Junction | -50В°C ~ 150В°C |
Package | Tape & Reel (TR)Cut Tape (CT) |
Package / Case | DO-204AL, DO-41, Axial |
REACH Status | REACH Unaffected |
Reverse Recovery Time (trr) | 2Вµs |
RoHS Status | ROHS3 Compliant |
Speed | Standard Recovery >500ns, > 200mA (Io) |
Supplier Device Package | DO-204AL (DO-41) |
Voltage - DC Reverse (Vr) (Max) | 1000V |
Voltage - Forward (Vf) (Max) @ If | 1.4V @ 1.5A |
Automotive | No |
Configuration | Single |
Diameter | 2.7(Max) |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | Through Hole |
Maximum Continuous Forward Current (A) | 1.5 |
Maximum DC Reverse Voltage (V) | 1000 |
Maximum Junction Ambient Thermal Resistance | 55 C/W(Typ) |
Maximum Operating Temperature (°C) | 150 |
Maximum RMS Reverse Voltage (V) | 700 |
Minimum Operating Temperature (°C) | -50 |
Mounting | Through Hole |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak Forward Voltage (V) | 1.4 Ta=75C |
Peak Non-Repetitive Surge Current (A) | 50 |
Peak Reverse Current (uA) | 5 |
Peak Reverse Recovery Time (ns) | 2000(Typ) |
Peak Reverse Repetitive Voltage (V) | 1000 |
Pin Count | 2 |
PPAP | No |
Standard Package Name | DO-204-AL |
Supplier Package | DO-41 |
Supplier Temperature Grade | Commercial |
Type | Switching Diode |
Diode Configuration | Single |
Diode Technology | Silicon Junction |
Maximum Continuous Forward Current | 1.5A |
Maximum Forward Voltage Drop | 1.4V |
Number of Elements per Chip | 1 |
Package Type | DO-204AL |
Peak Non-Repetitive Forward Surge Current | 50A |
Peak Reverse Recovery Time | 2µs |
Peak Reverse Repetitive Voltage | 1000V |
Rectifier Type | General Purpose |