AP2172AMPG-13, Power Switch ICs - Power Distribution DUAL SWITCH 125mOhms 1A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
170 руб.
от 10 шт. —
150 руб.
от 100 шт. —
112 руб.
от 500 шт. —
89.25 руб.
Добавить в корзину 1 шт.
на сумму 170 руб.
Описание
Semiconductors\Power Management ICs\Power Switch ICs - Power Distribution
AP21x2A Dual Channel USB Power SwitchesDiodes Incorporated AP21x2A Dual Channel USB Power Switches are current-limited integrated high-side USB power switches optimized for Universal Serial Bus (USB) and other hot-swap applications. The Diodes Incorporated AP21x2A dual channel USB power switch family of devices complies with USB standards and is available with both polarities of Enable input. These USB power switches have fast short-circuit response time for improved overall system robustness and an integrated output discharge function to ensure completely controlled discharging of the output voltage capacitor.
Технические параметры
Brand: | Diodes Incorporated |
Current Limit: | 1.4 A |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 2 Output |
Off Time - Max: | 300 us |
On Resistance - Max: | 105 mOhms |
On Time - Max: | 500 us |
Operating Supply Voltage: | 2.7 V to 5.5 V |
Output Current: | 1 A |
Package / Case: | MSOP-8 EP |
Product Category: | Power Switch ICs-Power Distribution |
Product Type: | Power Switch ICs-Power Distribution |
Product: | USB Power Switches |
Series: | AP2172 |
Subcategory: | Switch ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Type: | High Side |
Вес, г | 0.06 |
Техническая документация
Datasheet
pdf, 2406 КБ
Дополнительная информация
Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем