UPW2W4R7MHD1TO, 4.7uF ±20% Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
998 шт., срок 7 недель
170 руб.
от 10 шт. —
110 руб.
от 30 шт. —
88 руб.
от 100 шт. —
73.83 руб.
Добавить в корзину 1 шт.
на сумму 170 руб.
Альтернативные предложения1
Описание
UPW Aluminum Electrolytic Capacitors
Nichicon UPW AEC-Q200 Aluminum Electrolytic Capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. UPW series capacitors have a smaller case size and lower impedance than the UPM series. The PW series is also RoHS compliant and highly reliable with a lifetime rating of up to 8000 hours. Nichicon UPW series includes models with voltage ranges of 6.3 to 450V, capacitance ranges of 0.047µF to 15.000µF, and capacitance tolerances of ±20% at 120Hz, +20°C.
Nichicon UPW AEC-Q200 Aluminum Electrolytic Capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. UPW series capacitors have a smaller case size and lower impedance than the UPM series. The PW series is also RoHS compliant and highly reliable with a lifetime rating of up to 8000 hours. Nichicon UPW series includes models with voltage ranges of 6.3 to 450V, capacitance ranges of 0.047µF to 15.000µF, and capacitance tolerances of ±20% at 120Hz, +20°C.
Технические параметры
Size | 12.5x20 |
Type | Straight |
Brand: | Nichicon |
Capacitance - nF: | 4700 nF |
Capacitance: | 4.7 uF |
Diameter: | 12.5 mm |
Dissipation Factor DF: | 0.25 |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Lead Spacing: | 5 mm |
Lead Style: | Straight |
Life: | 7000 Hour |
Manufacturer: | Nichicon |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -25 C |
Packaging: | Ammo Pack |
Product Category: | Aluminum Electrolytic Capacitors-Radial Leaded |
Product Type: | Electrolytic Capacitors |
Product: | Low Impedance Electrolytic Capacitors |
Qualification: | AEC-Q200 |
Ripple Current: | 49 mA |
Series: | UPW |
Subcategory: | Capacitors |
Termination Style: | Radial |
Tolerance: | 20% |
Voltage Rating DC: | 450 VDC |
Вес, г | 3.55 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.