170151-2


* Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Ном. номер: 8003560713
Производитель: TE Connectivity (Tyco)
12 руб.
|
7900 шт. со склада г.Москва, срок 3-4 недели |
|
от 1000 шт. —
8.30 руб.
от 3000 шт. —
7.70 руб.
Кратность заказа 100 шт.
|
Цена | Наличие | Кратность | Минимум | Количество |
---|---|---|---|---|
22 руб. | 2-4 недели, 410 шт. | 10 шт. | 10 шт. | |
от 90 шт. — 18 руб.
от 270 шт. — 17 руб.
|
||||
5.40 руб. | 3-4 недели, 350000 шт. | 3500 шт. | 3500 шт. | |
Добавить в корзину 0 шт.
на сумму 0 руб.
|
Описание
TE Connectivity FASTIN-FASTON 250 Crimp Receptacles
FASTIN FASTON 250 series quick connect crimp receptacle terminals that offer speed of application and uniform reliability. These FASTIN FASTON 250 receptacle terminals share the same product technology as the FASTON 250 crimp receptacles which assure a stable electrical & mechanical performance. These FASTIN FASTON 250 receptacle terminals have a step down insulation support barrel to compensate for insulation thickness enabling the axial alignment of conductor strands to be maintained. Tapering walls at the rear of these FASTIN FASTON 250 receptacles prevent over insertion of shoulderless tabs. The difference between the FASTIN-FASTON receptacles and FASTON receptacles is the addition of a locking lance that ensures secure retention of the terminal when snapped into the housing. Each FASTIN FASTON 250 terminal has precisely controlled crimping specifications which allow all connections to perform as specified. For the optimum combination of mechanical strength and electrical conductivity these FASTIN FASTON 250 receptacles are applied to the conductor using the match-mated application crimp tooling which can be purchased separately. The "F" style crimp terminations offer precise tensile strength and conductivity that will last the life of the circuit. This method of termination also offers maximum resistance to vibration and corrosion.
FASTIN FASTON 250 series quick connect crimp receptacle terminals that offer speed of application and uniform reliability. These FASTIN FASTON 250 receptacle terminals share the same product technology as the FASTON 250 crimp receptacles which assure a stable electrical & mechanical performance. These FASTIN FASTON 250 receptacle terminals have a step down insulation support barrel to compensate for insulation thickness enabling the axial alignment of conductor strands to be maintained. Tapering walls at the rear of these FASTIN FASTON 250 receptacles prevent over insertion of shoulderless tabs. The difference between the FASTIN-FASTON receptacles and FASTON receptacles is the addition of a locking lance that ensures secure retention of the terminal when snapped into the housing. Each FASTIN FASTON 250 terminal has precisely controlled crimping specifications which allow all connections to perform as specified. For the optimum combination of mechanical strength and electrical conductivity these FASTIN FASTON 250 receptacles are applied to the conductor using the match-mated application crimp tooling which can be purchased separately. The "F" style crimp terminations offer precise tensile strength and conductivity that will last the life of the circuit. This method of termination also offers maximum resistance to vibration and corrosion.
Технические параметры
Тип соединителя | Вилка |
Производитель | TE Connectivity |
Тип разъема | Быстроразъемная клемма |
Длина | 30.3мм |
Maximum Wire Size AWG | 14AWG (американский проволочный калибр) |
Maximum Wire Size mm² | 2.27мм² |
Серия | FASTIN-FASTON .250 |
Minimum Wire Size AWG | 18AWG (американский проволочный калибр) |
Minimum Wire Size mm² | 0.75мм² |
Размер наконечника | 6.35 x 0.81мм |
Изоляция | Неизолированный |
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.