WR08X361JTL

см. техническую документацию
0.54 руб.
|
4800 шт. со склада г.Москва, срок 3-4 недели |
|
от 1000 шт. —
0.41 руб.
от 3000 шт. —
0.39 руб.
Мин. кол-во для заказа 200 шт.
Кратность заказа 100 шт. |
Добавить в корзину 200 шт.
на сумму 108 руб.
|
Описание
The WR08 series resistors from Walsin are general purpose thick film chip resistors. These resistors are constructed in a high grade ceramic body (aluminium oxide). The WR08 series resistors are used in consumer electrical equipments, EDP, computer applications and telecom applications.
• Resistance range includes E24 and E96 decade values from 1ohm to 10Mohm
• EIA 0805 case size
• Available in <=±100ppm/°C and -200ppm/°C to +400ppm/°C TCR values
• Available in ±1% and ±5% tolerance
• High reliability and stability
• Higher component and equipment reliability
• Lower assembly costs
• Reduced size of final equipment
• Maximum operation voltage is 150V and rated power is 125mW
• Jumpers are also available
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.