MCWR12X470 JTL

MCWR12X470 JTL
* Изображения служат только для ознакомления,
см. техническую документацию
Ном. номер: 8003561914
Производитель: Multicomp
1.50 руб.
3000 шт. со склада г.Москва,
срок 3-4 недели
от 500 шт. — 1.20 руб.
от 1500 шт. — 1 руб.
Мин. кол-во для заказа 100 шт.
Кратность заказа 50 шт.
Добавить в корзину 100 шт. на сумму 150 руб.

Описание

The MCWR12X470 JTL from Multicomp is a MCWR12 series thick film chip resistor. The resistor is constructed in a high grade ceramic body (aluminium oxide). Internal metal electrodes are added at each end and connected by a resistive paste that is applied to the top surface of the substrate. It is used in electrical equipment, EDP, computer and telecom applications.

• 1206 [3216 Metric] EIA size code
• Resistance is 47ohm (E96/E24) with ±5% tolerance
• Maximum operating voltage (DC or RMS) is 200V and maximum dissipation at Tamb=70°C is 250mW
• Temperature coefficient is ±100ppm/°C
• High reliability and stability
• Reduced size of final equipment
• Lower assembly costs
• Higher component and equipment reliability
• Multicomp products are rated 4.6 out of 5 stars
• 12 month limited warranty *view Terms & Conditions for details
• 96% of customers would recommend to a friend

Дополнительная информация

Datasheet MCWR12X470 JTL

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.