RC0805FR-0768RL




см. техническую документацию
0.66 руб.
|
25000 шт. со склада г.Москва, срок 3-4 недели |
|
от 1000 шт. —
0.32 руб.
от 2500 шт. —
0.26 руб.
Мин. кол-во для заказа 160 шт.
|
Цена | Наличие | Кратность | Минимум | Количество |
---|---|---|---|---|
2 руб. | 6029 шт. | 10 шт. | 20 шт. | |
от 500 шт. — 0.50 руб.
от 5000 шт. — 0.40 руб.
|
||||
0.20 руб. | 166151 шт. | 1 шт. | 13158 шт. | |
Добавить в корзину 0 шт.
на сумму 0 руб.
|
Описание
The Yageo RC_L series resistors are general purpose thick film chip resistors with lead free terminations made by thick film process. The resistance range includes E24 and E96 decade values from 1ohm to 100Mohm. These resistors are constructed on top of a high grade ceramic body.
• EIA 0075, 0100, 0201, 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 case sizes available
• Small chip sizes save PCB space
• Rated voltage range of 10V to 200V
• Maximum power rating of 2W
• Available in ±0.1%, ±0.5%, ±1% and ±5% tolerance
• High component and equipment reliability
• Forbidden materials are not used in products/production
• -55°C to 155°C temperature range for RC0402 to RC2512 and -55°C to 125°C for RC0075 to RC0201
Технические параметры
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.21.00.30 |
Mounting | Surface Mount |
Resistance Value (Ohm) | 68 |
Tolerance | 1% |
Maximum Voltage Rating (V) | 150 |
Current Sensing | No |
Power Rating (W) | 0.125 (1/8) |
Technology | Thick Film |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 155 |
Temperature Coefficient (ppm/°C) | ±100 |
Temperature Range @ Derated Power (°C) | 70 to 155 |
Special Features | High Reliability |
Fail Safe Fusible Resistor | No |
Anti-Surge | No |
Anti-Sulfurated | No |
Case Style | Epoxy |
Case Size | 0805 |
Termination Style | Pad |
Number of Terminals | 2 |
Packaging | Tape and Reel |
Package Type | SMD |
Package Shape | Rectangular |
Package/Case | 0805 |
Product Length (mm) | 2 |
Product Depth (mm) | 1.25 |
Product Height (mm) | 0.5 |
Length Tolerance (mm) | ±0.1 |
Depth Tolerance (mm) | ±0.1 |
Height Tolerance (mm) | ±0.1 |
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.