MSP430F415IPMR, IC: микроконтроллер; SRAM: 512Б; Flash: 16кБ; LQFP64; Cmp: 1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
550 руб.
от 10 шт. —
380 руб.
от 30 шт. —
270 руб.
от 100 шт. —
230.55 руб.
Добавить в корзину 1 шт.
на сумму 550 руб.
Посмотреть аналоги1
Описание
MSP430™ Microcontrollers
Texas Instruments MSP430™ Family of Ultra-Low Power Microcontrollers (MCUs) includes several devices featuring different sets of peripherals for various applications. TI's MSP430 features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that attribute to maximum code efficiency. The digitally controlled oscillator allows wakeup from a low-power mode to active mode in less than 6µS. The MSP430 16-bit microcontroller platform of ultra-low power RISC mixed-signal microprocessors from Texas Instruments provides the ultimate solution for a wide range of low power and portable applications. TI provides robust design support for the MSP430 16-bit MCU, including technical documents, training, tools, and software.
Texas Instruments MSP430™ Family of Ultra-Low Power Microcontrollers (MCUs) includes several devices featuring different sets of peripherals for various applications. TI's MSP430 features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that attribute to maximum code efficiency. The digitally controlled oscillator allows wakeup from a low-power mode to active mode in less than 6µS. The MSP430 16-bit microcontroller platform of ultra-low power RISC mixed-signal microprocessors from Texas Instruments provides the ultimate solution for a wide range of low power and portable applications. TI provides robust design support for the MSP430 16-bit MCU, including technical documents, training, tools, and software.
Технические параметры
A/D | Slope A/D |
Core | MSP430 |
Core Size | 16-Bit |
Data RAM Size | 512Bytes |
LCD | 96 Segments 1,2,3,4 MUX |
Number Of I/Os | 48 |
Operating Supply Voltage | 1.8V ~ 3.6V |
Program Memory Size | 16KB (16K x 8 + 256B) |
Program Memory Type | FLASH |
Speed | 8MHz |
ADC Resolution: | No ADC |
Brand: | Texas Instruments |
Core: | MSP430 |
Data Bus Width: | 16 bit |
Data RAM Size: | 512 B |
Data ROM Size: | 256 B |
Data ROM Type: | Flash |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Interface Type: | UART |
Manufacturer: | Texas Instruments |
Maximum Clock Frequency: | 16 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 48 I/O |
Number of Timers/Counters: | 2 Timer |
Package / Case: | LQFP-64 |
Processor Series: | 4 Series |
Product Category: | 16-bit Microcontrollers-MCU |
Product Type: | 16-bit Microcontrollers-MCU |
Program Memory Size: | 16 kB |
Program Memory Type: | Flash |
Series: | MSP430F415 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.8 V |
Tradename: | MSP430 |
Watchdog Timers: | No Watchdog Timer |
Вес, г | 1.16 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем