2N7002E-T1-E3, 60V 0.24A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
35 руб.
Кратность заказа 3000 шт.
от 6000 шт. —
32 руб.
от 9000 шт. —
31 руб.
от 15000 шт. —
29.80 руб.
Добавить в корзину 3000 шт.
на сумму 105 000 руб.
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8541.29.00.95 |
Product Category | Power MOSFET |
Configuration | Single |
Channel Mode | Enhancement |
Channel Type | N |
Number of Elements per Chip | 1 |
Maximum Drain Source Voltage (V) | 60 |
Maximum Gate Source Voltage (V) | ±20 |
Maximum Continuous Drain Current (A) | 0.24 |
Maximum Drain Source Resistance (mOhm) | 3000@10V |
Typical Gate Charge @ Vgs (nC) | 0.4@4.5V |
Typical Input Capacitance @ Vds (pF) | 21@5V |
Maximum Power Dissipation (mW) | 350 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Automotive | No |
Standard Package Name | SOT |
Pin Count | 3 |
Supplier Package | SOT-23 |
Military | No |
Mounting | Surface Mount |
Package Height | 1.02(Max) |
Package Length | 3.04(Max) |
Package Width | 1.4(Max) |
PCB changed | 3 |
Lead Shape | Gull-wing |
Brand | Vishay/Siliconix |
Factory Pack Quantity | 3000 |
Forward Transconductance - Min | 600 mS |
Id - Continuous Drain Current | 240 mA |
Manufacturer | Vishay |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Number Of Channels | 1 Channel |
Package / Case | SOT-23-3 |
Part # Aliases | 2N7002E-E3 |
Pd - Power Dissipation | 350 mW |
Product Type | MOSFET |
Qg - Gate Charge | 0.6 nC |
Rds On - Drain-Source Resistance | 3 Ohms |
Series | 2N7002E |
Subcategory | MOSFETs |
Technology | Si |
Transistor Polarity | N-Channel |
Transistor Type | 1 N-Channel |
Typical Turn-Off Delay Time | 18 ns |
Typical Turn-On Delay Time | 13 ns |
Vds - Drain-Source Breakdown Voltage | 60 V |
Vgs - Gate-Source Voltage | 4.5 V |
Vgs Th - Gate-Source Threshold Voltage | 1 V |
Brand: | Vishay/Siliconix |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Forward Transconductance - Min: | 600 mS |
Id - Continuous Drain Current: | 240 mA |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package/Case: | SOT-23-3 |
Part # Aliases: | 2N7002E-E3 |
Pd - Power Dissipation: | 350 mW |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 600 pC |
Rds On - Drain-Source Resistance: | 3 Ohms |
Series: | 2N7002E |
Subcategory: | MOSFETs |
Technology: | Si |
Transistor Polarity: | N-Channel |
Transistor Type: | 1 N-Channel |
Typical Turn-Off Delay Time: | 18 ns |
Typical Turn-On Delay Time: | 13 ns |
Vds - Drain-Source Breakdown Voltage: | 60 V |
Vgs - Gate-Source Voltage: | -20 V, +20 V |
Vgs th - Gate-Source Threshold Voltage: | 1 V |