TMK325B7226KM-PR

* Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Ном. номер: 8003570924
Производитель: Taiyo Yuden
30 руб.
|
81079 шт., срок 5-6 недель |
|
от 10 шт. —
23 руб.
от 30 шт. —
21.60 руб.
от 100 шт. —
20.30 руб.
Мин. кол-во для заказа 4 шт.
|
Цена | Наличие | Кратность | Минимум | Количество |
---|---|---|---|---|
77 руб. | 7 дней, 360 шт. | 20 шт. | 20 шт. | |
от 80 шт. — 71 руб.
от 200 шт. — 50 руб.
|
Добавить в корзину 0 шт.
на сумму 0 руб.
|
Описание
Taiyo Yuden 1210 High Value Multilayer Ceramic Capacitors
Taiyo Yuden multilayer ceramic capacitors are a reliable solution suitable for high density mounting. The use of nickel as the electrode material and for the plating process improves the heat resistance of the capacitors, prevents migration and improves solderability. Compared to aluminium electrolytic or tantalum capacitors, these multilayer ceramic capacitors maintain a small case size while offering high rated voltage options. This series offers low ESR and excellent noise absorption characteristics. Taiyo Yuden MLCCs have a monolithic structure and feature higher insulation resistance and breakdown voltage allowing for greater reliability.
Taiyo Yuden multilayer ceramic capacitors are a reliable solution suitable for high density mounting. The use of nickel as the electrode material and for the plating process improves the heat resistance of the capacitors, prevents migration and improves solderability. Compared to aluminium electrolytic or tantalum capacitors, these multilayer ceramic capacitors maintain a small case size while offering high rated voltage options. This series offers low ESR and excellent noise absorption characteristics. Taiyo Yuden MLCCs have a monolithic structure and feature higher insulation resistance and breakdown voltage allowing for greater reliability.
Технические параметры
Length | 3.2мм |
Voltage | 25В пост. тока |
Глубина | 2.5мм |
Dielectric | X7R |
Mounting Type | Поверхностный монтаж |
Brand | Taiyo Yuden |
Dimensions | 3.2 x 2.5 x 2.5mm |
Package/Case | 1210 (3225M) |
Capacitance | 22мкФ |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Серия | M |
Тип клеммы | Припой |
Высота | 2.5мм |
Tolerance | ±10% |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.