MSP430G2553IPW28R

MSP430G2553IPW28R
* Изображения служат только для ознакомления,
см. техническую документацию
Ном. номер: 8003572891
Производитель: Texas Instruments
170 руб.
5095 шт. со склада г.Москва,
срок 3-4 недели
от 10 шт. — 142 руб.
от 30 шт. — 134 руб.
от 100 шт. — 128 руб.
Показать альтернативные предложения > > >
Цена Наличие Кратность Минимум Количество
240 руб. 4 дня, 473 шт. 1 шт. 4 шт.
от 15 шт. — 120 руб.
от 30 шт. — 104 руб.
от 60 шт. — 95 руб.
Добавить в корзину 0 шт. на сумму 0 руб.

Описание

The MSP430G2553IPW28R is an ultra-low-power Mixed-signal Microcontroller consists of several device features different sets of peripherals targeted for various applications. The architecture, combined with five low-power modes, is optimized to achieve extended battery life in portable measurement applications. The device features a powerful 16-bit RISC CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 1µs. This ultra-low-power mixed signal microcontroller with built-in 16-bit timers, up to 24 I/O capacitive-touch enabled pins, a versatile analogue comparator and built-in communication capability using the universal serial communication interface. In addition this family has a 10-bit analogue-to-digital (A/D) converter. Serial on-board programming, no external programming voltage needed, programmable code protection by security fuse.

• Brownout detector
• On-chip emulation logic with SPY-BI-wire interface
• 32kHz Crystal
• External digital clock source
• Two 16-bit Timer_A with three capture/compare registers
• Up to 24 capacitive-touch enabled I/O pins
• Universal serial communication interface (USCI)
• On-chip comparator for analogue signal compare function or slope analogue-to-digital conversion
• 10-bit 200ksps Analogue-to-digital converter with internal reference, sample-and-hold and AUTOSCAN
• Green product and no Sb/Br

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.