TYN612RG, Тиристор 600В 12А 15мА

Фото 1/6 TYN612RG, Тиристор 600В 12А 15мА
Изображения служат только для ознакомления,
см. техническую документацию
593 шт. со склада г.Москва, срок 12 дней
80 руб.
Мин. кол-во для заказа 6 шт.
от 33 шт.65 руб.
от 100 шт.59 руб.
от 150 шт.56 руб.
Добавить в корзину 6 шт. на сумму 480 руб.
Альтернативные предложения3
Номенклатурный номер: 8388794702
Артикул: TYN612RG
Бренд: STMicroelectronics

Описание

Диоды и тиристоры / Тиристоры (SCR, Triacs) / Тиристоры (SCR)
Тиристор 600В 12А 15мА

Технические параметры

Корпус TO-220AB
Maximum Gate Trigger Current 200µA
Maximum Gate Trigger Voltage 0.8V
Maximum Holding Current 5mA
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Mounting Type Through Hole
Package Type TO-220AB
Pin Count 3
Rated Average On-State Current 8A
Repetitive Peak Forward Blocking Voltage 600V
Repetitive Peak Off-State Current 5µA
Repetitive Peak Reverse Voltage 600V
Surge Current Rating 145A
Thyristor Type SCR
Brand: STMicroelectronics
Breakover Current IBO Max: 145 A
Current Rating: 12 A
Factory Pack Quantity: Factory Pack Quantity: 1000
Gate Trigger Current - Igt: 15 mA
Gate Trigger Voltage - Vgt: 1.3 V
Holding Current Ih Max: 30 mA
Manufacturer: STMicroelectronics
Maximum Gate Peak Inverse Voltage: 5 V
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Non Repetitive On-State Current: 145 A
Off-State Leakage Current @ VDRM IDRM: 5 uA
Package / Case: TO-220
Packaging: Tube
Product Category: SCRs
Product Type: SCRs
Rated Repetitive Off-State Voltage VDRM: 600 V
Series: TYN612
Subcategory: Thyristors
Type: 12 A SCRs
Vf - Forward Voltage: 1.6 V
Automotive No
ECCN (US) EAR99
Lead Shape Through Hole
Maximum Gate Peak Inverse Voltage (V) 5
Maximum Gate Trigger Current (mA) 15
Maximum Gate Trigger Voltage (V) 1.3
Maximum Holding Current (mA) 30
Maximum Operating Temperature (°C) 125
Maximum Rate of Rise of Off-State Voltage (V/us) 200(Min)
Maximum Rate of Rise of On-State Current (A/us) 50
Minimum Operating Temperature (°C) -40
Mounting Through Hole
Part Status Active
PCB changed 3
Peak On-State Voltage (V) 1.6@24A
Phase Control No
PPAP No
Rated Average On-State Current (A) 8
Repetitive Peak Forward Blocking Voltage (V) 600
Repetitive Peak Off-State Current (mA) 0.005
Repetitive Peak Reverse Voltage (V) 600
RMS On-State Current (A) 12
Standard Package Name TO-220
Supplier Package TO-220AB
Supplier Temperature Grade Industrial
Surge Current Rating (A) 145
Tab Tab
Вес, г 3.5

Техническая документация

Дополнительная информация

Калькуляторы группы «Тиристоры»
Типы корпусов импортных транзисторов и тиристоров

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.