RC1206FR-074M02L, Thick Film Resistors - SMD 4.02 MOhms 250 mW 1206 1%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
25000 шт., срок 7 недель
2 руб.
Кратность заказа 5000 шт.
от 25000 шт. —
1.30 руб.
Добавить в корзину 5000 шт.
на сумму 10 000 руб.
Альтернативные предложения4
Описание
Thick Film RC & RE Series Precision Resistors
YAGEO Thick Film RC and RE Series Precision Resistors offer a 20mW to 2W power range and come in various case sizes ranging from 0075 to 2512. The RC and RE series consist of ultra-precision chip resistors with lead-free terminations made by a thick film process. These resistors feature high component and equipment reliability and halogen-free epoxy. The construction includes a high-grade ceramic body with internal metal electrodes added at each end and connected by a resistive layer. YAGEO RC series resistors are suitable for all general-purpose applications, while the RE series is ideal for printer equipment, converters, and consumer applications.
YAGEO Thick Film RC and RE Series Precision Resistors offer a 20mW to 2W power range and come in various case sizes ranging from 0075 to 2512. The RC and RE series consist of ultra-precision chip resistors with lead-free terminations made by a thick film process. These resistors feature high component and equipment reliability and halogen-free epoxy. The construction includes a high-grade ceramic body with internal metal electrodes added at each end and connected by a resistive layer. YAGEO RC series resistors are suitable for all general-purpose applications, while the RE series is ideal for printer equipment, converters, and consumer applications.
Технические параметры
Application | High Reliability |
Brand | Yageo |
Case Code - In | 1206 |
Case Code - Mm | 3216 |
Factory Pack Quantity | 5000 |
Manufacturer | Yageo |
Maximum Operating Temperature | +155 C |
Minimum Operating Temperature | -55 C |
Mounting Style | PCB Mount |
Packaging | Cut Tape or Reel |
Power Rating | 250 mW, 500 mW |
Product | Thick Film Resistors SMD |
Product Category | Thick Film Resistors-SMD |
Product Type | Thick Film Resistors |
Resistance | 4.02 MOhms |
Series | RC |
Subcategory | Resistors |
Technology | Thick Film |
Temperature Coefficient | 100 PPM/C |
Termination Style | SMD/SMT |
Tolerance | 1% |
Type | General Purpose |
Voltage Rating | 200 V |
Application: | High Reliability |
Brand: | YAGEO |
Case Code - in: | 1206 |
Case Code - mm: | 3216 |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Manufacturer: | YAGEO |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Product Category: | Thick Film Resistors-SMD |
Product Type: | Thick Film Resistors |
Product: | Thick Film Resistors SMD |
Series: | RC |
Subcategory: | Resistors |
Technology: | Thick Film |
Temperature Coefficient: | 100 PPM/C |
Termination Style: | SMD/SMT |
Type: | General Purpose |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.