TPA2012D2RTJR, 2Channel() 2.1Wx2@4Ohm Class D QFN-20-EP(4x4) AudIo Power OpAmps

TPA2012D2RTJR, 2Channel() 2.1Wx2@4Ohm Class D QFN-20-EP(4x4) AudIo Power OpAmps
Изображения служат только для ознакомления,
см. техническую документацию
340 руб.
от 10 шт.220 руб.
от 30 шт.187 руб.
от 100 шт.156.81 руб.
Добавить в корзину 1 шт. на сумму 340 руб.
Номенклатурный номер: 8017592576
Артикул: TPA2012D2RTJR
Бренд: Texas Instruments

Технические параметры

Features Differential Input, Short-Circuit and Thermal Prot
Operating Supply Voltage 2.5V ~ 5.5V
Output Power 2.1W x 2 @ 4О©
Output Type 2-Channel (Stereo)
Type Class D
Audio - Load Impedance: 4 Ohms
Brand: Texas Instruments
Class: Class-D
CMRR - Common Mode Rejection Ratio: 69 dB
Description/Function: Speaker
Development Kit: TPA2012D2EVM
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Type: Differential
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 6 mA
Operating Supply Voltage: 2.5 V to 5.5 V
Output Power: 2.1 W
Output Signal Type: Differential
Output Type: 2-Channel Stereo
Package / Case: QFN-20
Part # Aliases: HPA01081RTJR
Pd - Power Dissipation: 5200 mW
Product Category: Audio Amplifiers
Product Type: Audio Amplifiers
Product: Audio Amplifiers
PSRR - Power Supply Rejection Ratio: 71 dB
Series: TPA2012D2
Subcategory: Audio ICs
Supply Current - Max: 9 mA
Supply Type: Single
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
THD plus Noise: 0.14%
Type: 2-Channel Stereo
Вес, г 0.14

Техническая документация

Datasheet TPA2012D2RTJR
pdf, 1090 КБ