ATTINY85-20SF, ATTINY85-20SF, 8bit AVR Microcontroller, ATtiny85, 20MHz, 8 kB Flash, 8-Pin SOIC

Фото 1/5 ATTINY85-20SF, ATTINY85-20SF, 8bit AVR Microcontroller, ATtiny85, 20MHz, 8 kB Flash, 8-Pin SOIC
Изображения служат только для ознакомления,
см. техническую документацию
430 руб.
Кратность заказа 95 шт.
Добавить в корзину 95 шт. на сумму 40 850 руб.
Номенклатурный номер: 8014498921
Артикул: ATTINY85-20SF

Описание

Semiconductors\Processors & Microcontrollers\Microcontrollers
The Microchip Technology ATTINY1616 family type, SOIC package, surface mount 8-pin AVR RISC-based 8-bit microcontroller.

Технические параметры

ADCs 4x10 bit
Data Bus Width 8bit
Device Core AVR
Family Name ATtiny85
Instruction Set Architecture RISC
Maximum Frequency 20MHz
Maximum Number of Ethernet Channels 0
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of ADC Units 1
Number of CAN Channels 0
Number of Ethernet Channels 0
Number of I2C Channels 1
Number of LIN Channels 0
Number of PCI Channels 0
Number of PWM Units 1x8 bit
Number of SPI Channels 1
Number of UART Channels 0
Number of USART Channels 0
Package Type SOIC
Pin Count 8
Program Memory Size 8 kB
Program Memory Type Flash
Pulse Width Modulation 1(2x8 bit)
RAM Size 512 kB
Typical Operating Supply Voltage 5.5 V
USB Channels 0
Width 5.4mm
ADC Resolution 10 bit
Brand Microchip Technology/Atmel
Core AVR
Data RAM Size 512 B
Data RAM Type SRAM
Data ROM Size 512 B
Data ROM Type EEPROM
Factory Pack Quantity 95
Interface Type I2C, SPI
Manufacturer Microchip
Maximum Clock Frequency 20 MHz
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number of ADC Channels 4
Number of I/Os 6 I/O
Number of Timers/Counters 2 Timer
Operating Supply Voltage 5.5 V
Packaging Tube
Part # Aliases ATTINY85-20SF
Processor Series tiny85
Product Category 8-bit Microcontrollers-MCU
RoHS Details
Series ATTINY 85
Supply Voltage - Max 5.5 V
Supply Voltage - Min 1.8 V
Tradename ATTINY
Unit Weight 0.004388 oz
ADC Resolution: 10 bit
Brand: Microchip Technology
Core: AVR
Data Bus Width: 8 bit
Data RAM Size: 512 B
Data RAM Type: SRAM
Data ROM Size: 512 B
Data ROM Type: EEPROM
Factory Pack Quantity: Factory Pack Quantity: 95
Interface Type: I2C, SPI
Manufacturer: Microchip
Maximum Clock Frequency: 20 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 4 Channel
Number of I/Os: 6 I/O
Number of Timers/Counters: 2 Timer
Package / Case: SOIC-8
Packaging: Tube
Processor Series: tiny85
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Program Memory Size: 8 kB
Program Memory Type: Flash
Series: ATtiny85
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Tradename: AVR

Техническая документация

Datasheet
pdf, 634 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 2582 КБ