MAX6608IUK+
730 руб.
от 2 шт. —
620 руб.
Добавить в корзину 1 шт.
на сумму 730 руб.
Описание
Электроэлемент
TEMPERATURE SENSOR, 2DEG C, SOT-23-5; IC Output Type:Analogue; Sensing Accuracy Range:± 2°C; Sensing Temperature Min:-20°C; Sensing Temperature Max:85°C; Sensor Case Style:SOT-23; No. of Pins:5Pins; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)
Технические параметры
Accuracy | +/-1.5 C |
Brand | Maxim Integrated |
Factory Pack Quantity | 2500 |
Gain | 10 mV/C |
Manufacturer | Maxim Integrated |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Operating Supply Current | 8 uA |
Output Type | Analog |
Package / Case | SOT-23-5 |
Packaging | Reel |
Part # Aliases | MAX6608 |
Pd - Power Dissipation | 245 mW |
Product | Temperature Sensor |
Product Category | Board Mount Temperature Sensors |
RoHS | Details |
Series | MAX6608 |
Shutdown | No Shutdown |
Supply Voltage - Max | 3.6 VDC |
Supply Voltage - Min | 1.8 VDC |
Temperature Threshold | +85 C |
Техническая документация
Datasheet
pdf, 135 КБ