LP2981A-30DBV

200 руб.
от 2 шт. —
130 руб.
от 10 шт. —
93 руб.
Добавить в корзину 1 шт.
на сумму 200 руб.
Номенклатурный номер: 8003843177
Страна происхождения: МАЛАЙЗИЯ
Бренд / Производитель: Texas Instruments
Описание
LP2981A 100-mA ultra-low dropout regulator with shutdown & 0.75% tolerance
Технические параметры
Brand | Texas Instruments |
Dropout Voltage | 200 mV |
Dropout Voltage - Max | 3 mV at 0 A |
Factory Pack Quantity | 250 |
Height | 1.15 mm |
Ib - Input Bias Current | 600 uA |
Input Voltage MAX | 16 V |
Input Voltage MIN | 2.2 V |
Length | 2.9 mm |
Line Regulation | 0.014%/V |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Outputs | 1 Output |
Operating Supply Current | 600 uA |
Operating Temperature Range | -40 C to+125 C |
Output Current | 100 mA |
Output Type | Fixed |
Output Voltage | 3 V |
Package / Case | SOT-23-5 |
Packaging | Reel |
Polarity | Positive |
Product Category | LDO Voltage Regulators |
RoHS | Details |
Series | LP2981A-30 |
Voltage Regulation Accuracy | 1% |
Width | 1.6 mm |