ADP3339AKCZ-5-R7

PartNumber: ADP3339AKCZ-5-R7
Ном. номер: 8004224190
Производитель: Analog Devices
Фото 1/4 ADP3339AKCZ-5-R7
Фото 2/4 ADP3339AKCZ-5-R7Фото 3/4 ADP3339AKCZ-5-R7Фото 4/4 ADP3339AKCZ-5-R7
Доступно на заказ 313 шт. Отгрузка со склада в г.Москва 5 дней.
300 руб. × = 300 руб.
от 10 шт. — 180 руб.
от 20 шт. — 166 руб.

Описание

The ADP3339 series anyCAP low-dropout (LDO) Linear Regulator operates with an input voltage range of 2.8 to 6V and delivers a load current up to 1.5A. The device stands out from the conventional LDOs with a novel architecture and an enhanced process that enables it to offer performance advantages and higher output current than its competition. Its patented design requires only a 1µF output capacitor for stability. This device is insensitive to output capacitor equivalent series resistance and is stable with any good quality capacitor, including ceramic types for space-restricted applications. The device achieves exceptional accuracy of ±0.9% at room temperature and ±1.5% over temperature, line and load variations. The dropout voltage of the device is only 230mV typical at 1.5A. The device also includes a safety current limit and thermal overload protection.

• Low noise
• anyCAP - Stable with all types of capacitors
• 130µA Typical ultra-low quiescent current (light load situations)

1.5A anyCAP LDO (EAR99)

Технические параметры

точность
±0.9%
размеры
6.5 x 3.5 x 1.6mm
высота
1.6mm
длина
6.5mm
регулирование в линии
0.04 mV/V
регулирование нагрузки
0.004 mV/mA
максимальное входное напряжение
6 V
максимальная рабочая температура
+85 °C
Minimum Input Voltage
2.8 V
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
число выходов
1
тип выхода
Fixed
выходное напряжение
5 V
тип упаковки
SOT-223
Pin Count
4
ток холостого хода
130µA
ширина
3.5mm
максимальный выходной ток
2A

Дополнительная информация

ADP3339 High Accuracy, Ultralow IQ, 1.5 A, anyCAP Low Dropout Regulator Data Sheet
Datasheet ADP3339AKCZ-5-R7