APC-35-700

PartNumber: APC-35-700
Ном. номер: 8004281563
Производитель: Mean Well Enterprises
Фото 1/2 APC-35-700
Фото 2/2 APC-35-700
Доступно на заказ 132 шт. Отгрузка со склада в г.Москва 5 дней.
860 руб. × = 860 руб.
от 10 шт. — 600 руб.
от 20 шт. — 570 руб.

Описание

35W Constant current LED Power Supply APC-35 series
The Mean Well APC-35 series, 35W IP30 rated LED Single output switching Power Supply. With a universal AC input, short circuit, overload, over voltage protections, withstand 300VAC surge input for 5 seconds. The APC-35 feature an up to date frequency switching topology with 90 to 264VAC input range and up to 84% of high efficiency, this Mean Well Power Supply can work between -30 to +70℃ only using free air convection. It is semi-potted for PCB protection, with the ability of anti-moisture, anti dust and also heat conduction purpose. The APC-35 series is recommended for use with indoor LED lighting without the need of high level waterproof and dustproof ability.

Universal AC input full range
Constant current mode power supply
Withstand 300VAC Surge input for 5 seconds
Fully isolated Plastic case with 94V-0 fire prevention level
Small and compact size
IP30 design
Pass LPS
Suitable for LED lighting and moving sign applications
84% high efficiency
Cooling by free air convection
Isolation class II, no FG
Class 2 power unit
Protections: Short circuit / Overload / Over voltage
Low cost, high reliability
100% full load burn-in test
2 years warranty

Mean Well LED Drivers Mean Well LED Drivers, Constant Current

AC-DC, 35Вт, токовый выход, вход 90…264В AC, выход 700мА/15…50В, изоляция 3750В AC, в кожухе 84х57х29.5мм, -30…+70°С

Технические параметры

применение
LED Lighting, Moving Signs
входное напряжение
127 → 370 V dc, 90 → 264 V ac
Maximum Output Power
35W
операция (работа)
Constant Current
выходной ток
0.7A
выходное напряжение
15 → 50V
номинальное напряжение
127 → 370 V dc, 90 → 264 V ac
AC or DC Input Voltage
AC, DC

Дополнительная информация

APC-35 Series 35W Single Output Switching Power Supply Data Sheet