1327G5-BK
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
49 шт. со склада г.Москва, срок 8-11 дней
240 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
190 руб.
от 10 шт. —
162 руб.
от 49 шт. —
143.75 руб.
Добавить в корзину 2 шт.
на сумму 480 руб.
Альтернативные предложения3
Описание
Электроэлемент
CONNECTOR HOUSING, 1 POSITION, GREEN; Product Range:PP15/45 Powerpole Series; Gender:Hermaphroditic; No. of Positions:1Positions; Pitch Spacing:-; For Use With:PP15/45 Power, Ground Wire, or PCB Conta 29C5330
Технические параметры
Brand | Anderson Power Products |
Factory Pack Quantity | 2500 |
Housing Material | Polycarbonate(PC) |
Manufacturer | Anderson Power Products |
Mounting Angle | Straight |
Packaging | Bulk |
Product | Housings |
Product Category | Heavy Duty Power Connectors |
RoHS | Details |
Series | PP15 |
Tradename | Powerpole |
Unit Weight | 0.070548 oz |
Color | Green |
Connector Type | Non-Gendered, Self Mating |
Contact Termination | Crimp |
Contact Type | Non-Gendered |
Current Rating (Amps) | 55A |
ECCN | EAR99 |
Fastening Type | Spring Retention |
Features | Stackable |
HTSUS | 8538.90.6000 |
Material - Insulation | Polycarbonate (PC) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Free Hanging (In-Line) |
Note | Contacts Not Included |
Number of Positions | 1 |
Number of Rows | 1 |
Operating Temperature | -20В°C ~ 105В°C |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Voltage Rating | 600V |
Body Orientation | Straight |
Current Rating | 15 A, 45 A |
Number of Contacts | 1 |
Type | Connector Housing |
Brand: | Anderson Power Products |
Contact Plating: | Silver |
Current Rating: | 55 A |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Flammability Rating: | UL 94 V-0 |
For Use With: | Powerpole PP15 to PP45 Series Connectors |
Housing Color: | Green |
Housing Material: | Polycarbonate(PC) |
IP Rating: | IP20 |
Manufacturer: | Anderson Power Products |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -20 C |
Mounting Angle: | Right Angle |
Mounting Style: | Panel |
Number of Positions: | 1 Position |
Packaging: | Bulk |
Product Category: | Heavy Duty Power Connectors |
Product Type: | Heavy Duty Power Connectors |
Product: | Housings |
Series: | PP15/45 |
Subcategory: | Power Connectors |
Termination Style: | Crimp |
Tradename: | Powerpole |
Voltage Rating: | 600 V |
Wire Gauge Max: | 10 AWG |
Wire Gauge Min: | 20 AWG |
Wire Gauge Range: | 20 AWG to 10 AWG |
Вес, г | 1.13 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.