PR03000206801JAC00, Resistor 3W 6.8kOhm 5%

* Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
38 руб.
Мин. кол-во для заказа 260 шт.
Добавить в корзину 260 шт.
на сумму 9 880 руб.
Номенклатурный номер: 8004385270
Артикул: PR03000206801JAC00
Страна происхождения: КИТАЙ
Бренд / Производитель: VISHAY INTERTECHNOLOGY INC.
Описание
SMD and Film Resistors
6.8 kOhms В±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Технические параметры
Composition | Metal Film |
ECCN | EAR99 |
Features | Flame Retardant Coating, Safety |
HTSUS | 8533.21.0090 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Terminations | 2 |
Operating Temperature | -55В°C ~ 155В°C |
Package | Cut Tape (CT)Tape & Box (TB) |
Package / Case | Axial |
Power (Watts) | 3W |
REACH Status | REACH Unaffected |
Resistance | 6.8 kOhms |
RoHS Status | ROHS3 Compliant |
Series | PR03 -> |
Size / Dimension | 0.205"" Dia x 0.657"" L (5.20mm x 16.70mm) |
Supplier Device Package | Axial |
Temperature Coefficient | В±250ppm/В°C |
Tolerance | В±5% |
Case Style | Conformal Coated |
Construction | Cylindrical |
Failure Rate | Not Required |
Flame-Proof Support | YES |
Lead Spacing (nom) | Not Required(mm) |
Military Standard | Not Required |
Number of Terminals | 2 |
Operating Temp Range | -55C to 200C |
Packaging | Ammo |
Power Rating(s) | 3(W) |
Product Depth (mm) | Not Required(mm) |
Product Diameter (mm) | 5.2(mm) |
Product Height (mm) | Not Required(mm) |
Product Length (mm) | 19.5(mm) |
Temperature Range @ Derated Power | 70 TO 200 |
Termination Style | Axial |
Tolerance (+ or -) | 5% |
Type | Metal Film |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |
Power Rating | 3W |
Technology | Metal Film |
Вес, г | 1.2 |
Техническая документация
Datasheet
pdf, 214 КБ