4301.5004, Power Inlet with Filter, 6A, 250VAC

см. техническую документацию

Описание
The KFA series Power Entry Module with line filter. Screw-on version from front or rear side, snap-in version from front side panel mount. Appliance inlet protection class I, fuse holder for fuse-links 5 x 20mm 1- or 2-pole, with or without voltage selector (step switch), line filter in standard and medical version functions. Suitable for use in equipment according to IEC/UL 60950. Ideal for assembly in metal plated plastic housings.
• Quick connect terminals or wires
• Rear side mounting for efficient cost-saving assembly
• All single elements are already wired
• Plug removal necessary for fuse-link replacement
• Fuse drawer Fingergrip can be removed by hand
• For added safety extra-safe fuse drawers are available
• Fuse holder is accessible from the equipment front
Технические параметры
Держатель предохранителя | 2-Полюсный держатель предохранителя |
Класс Защиты IP | IP40 |
Клеммы разъема | Quick Connect |
Линейка Продукции | Серия KFA |
Монтаж Разъема | Монтаж на Фланец |
Номинальное Напряжение | 250В AC |
Применение модуля ввода питания | General Purpose |
Размер Предохранителя | 5мм x 20мм |
Тип Оконцовки Контакта | Быстрое Соединение |
Тип Соединителя | IEC C14 |
Ток | 6А |
Brand: | Schurter |
Connector Type: | IEC-320 C-14 |
Current Rating: | 6 A |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Filter Type: | Standard |
Filtered: | Filtered |
Fused: | Yes |
Manufacturer: | Schurter |
Mounting Style: | Panel Mount |
Product Category: | AC Power Entry Modules |
Product Type: | AC Power Entry Modules |
Product: | Inlets |
Series: | KFA |
Subcategory: | Power Entry |
Switch Function: | Switched |
Termination Style: | Quick Connect |
Voltage Rating: | 250 VAC |
Вес, г | 61.6 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.