DSP10-12, DIN Rail Power Supplies 10W 12V 0.83A DIN Rail 115-230VAC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
141 шт., срок 7-8 недель
7 890 руб.
от 10 шт. —
6 120 руб.
Добавить в корзину 1 шт.
на сумму 7 890 руб.
Альтернативные предложения1
Номенклатурный номер: 8027778406
Артикул: DSP10-12
Бренд: Нет торговой марки
Описание
Power\Power Supplies
DIN Rail Power SuppliesTDK-Lambda 10W to 960W DIN Rail Power Supplies are designed for rugged industrial applications. These power supplies include TDK-Lambda DRB and DRF series that deliver between 15W to 960W output power with a choice of standard output voltages from single-phase AC input. Efficiency up to 94% minimizes energy consumption. These units are convection-cooled and can be operated at up +70°C. The narrow width saves valuable space on the DIN rail.
Технические параметры
Brand: | TDK-Lambda |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Industry: | Industrial |
Input Type: | 1-Phase/Single Phase |
Input Voltage: | 90 VAC to 264 VAC |
Isolation Voltage: | 500 V |
Manufacturer: | TDK-Lambda |
Mounting Style: | DIN Rail Mount |
Number of Outputs: | 1 Output |
Open Frame/Enclosed: | Enclosed |
Part # Aliases: | DSP10-12 |
Product Category: | DIN Rail Power Supplies |
Product Type: | DIN Rail Power Supplies |
Product: | Switching Supplies |
Subcategory: | AC-DC Power Supply |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Electrical Phase | 1 |
Input Voltage | 90 → 264V ac |
Load Regulation | 1% |
Maximum Temperature | +71°C |
Minimum Temperature | -25°C |
Mounting Type | DIN Rail Mount |
Number of Outputs | 1 |
Ripple And Noise | 50mV |
Type | Switch Mode |
Width | 91mm |
Техническая документация
Datasheet
pdf, 524 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.