LM224D

Фото 1/5 LM224D
Изображения служат только для ознакомления,
см. техническую документацию
5121 шт. со склада г.Москва, срок 8-11 дней
140 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.78 руб.
от 10 шт.59 руб.
от 100 шт.40.75 руб.
Добавить в корзину 2 шт. на сумму 280 руб.
Альтернативные предложения2
Номенклатурный номер: 8001933316
Бренд: STMicroelectronics

Описание

Электроэлемент
Описание Операционный усилитель широкого назначения Характеристики
Категория Микросхема
Тип операционный усилитель
Монтаж SMD
Кол-во каналов 4
Мин.напряжение питания, В 15
Макс.напряжение питания, В 30

Технические параметры

Lead Finish Matte Tin
Max Processing Temp 260
Maximum Dual Supply Voltage ±15 V
Maximum Input Bias Current 0.15@5V uA
Maximum Input Offset Voltage 5@5V mV
Maximum Operating Supply Voltage ±15I30 V
Maximum Single Supply Voltage 30 V
Maximum Supply Current 1.2@5V mA
Minimum CMRR 70 dB
Minimum Dual Supply Voltage ±1.5 V
Minimum Single Supply Voltage 3 V
Mounting Surface Mount
Number of Channels per Chip 4
Operating Temperature -40 to 105 °C
Power Supply Type SingleIDual
Rail to Rail No
Shut Down Support No
Type General Purpose Amplifier
Typical Dual Supply Voltage ±3I±5I±9I±12 V
Typical Gain Bandwidth Product 1.3 MHz
Typical Input Noise Voltage Density 40@30V nV/rtHz
Typical Single Supply Voltage 5I9I12I15I18I24I28 V
Typical Slew Rate 0.4@15V V/us
Typical Voltage Gain 100 dB
кол-во в упаковке 50
Amplifier Type Low Power
Maximum Operating Temperature +105 °C
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Package Type SOIC
Pin Count 14
Typical Input Voltage Noise Density 40nV/√Hz
Width 4mm
Amplifier Type: Low Power Amplifier
Brand: STMicroelectronics
CMRR - Common Mode Rejection Ratio: 80 dB
Dual Supply Voltage: +/-3 V, +/-5 V, +/-9 V, +/-12 V
en - Input Voltage Noise Density: 40 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 1000
GBP - Gain Bandwidth Product: 1.3 MHz
Ib - Input Bias Current: 100 nA
Input Type: Rail-to-Rail
Manufacturer: STMicroelectronics
Maximum Dual Supply Voltage: +/-15 V
Maximum Operating Temperature: +105 C
Minimum Dual Supply Voltage: +/-1.5 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 1.5 mA
Operating Supply Voltage: 3 V to 30 V, +/-1.5 V to+/-15 V
Output Current per Channel: 40 mA
Package / Case: SOIC-14
Packaging: Tube
Pd - Power Dissipation: 400 mW
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
Series: LM224
Shutdown: No Shutdown
SR - Slew Rate: 400 mV/us
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Supply Voltage - Max: 30 V, +/-15 V
Supply Voltage - Min: 3 V, +/-1.5 V
Technology: Bipolar
Voltage Gain dB: 100 dB
Vos - Input Offset Voltage: 5 mV
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Manufacturer Type Low Power Amplifier
Maximum Dual Supply Voltage (V) ±15
Maximum Input Bias Current (uA) 0.15@5V
Maximum Input Offset Current (uA) 0.03@5V
Maximum Input Offset Voltage (mV) 5@5V
Maximum Operating Temperature (°C) 105
Maximum Quiescent Current (mA) 1.2@5V
Maximum Single Supply Voltage (V) 30
Minimum CMRR (dB) 70
Minimum CMRR Range (dB) 70 to 71
Minimum Dual Supply Voltage (V) ±1.5
Minimum Operating Temperature (°C) -40
Minimum Single Supply Voltage (V) 3
Packaging Tube
Part Status Active
PCB changed 14
PPAP No
Standard Package Name SO
Supplier Package SOIC
Typical Dual Supply Voltage (V) ±9|±12|±5|±3
Typical Gain Bandwidth Product (MHz) 1.3
Typical Input Noise Voltage Density (nV/rtHz) 40@30V
Typical Output Current (mA) 40@15V
Typical Slew Rate (V/us) 0.4@15V
Typical Voltage Gain (dB) 100
Вес, г 0.3

Техническая документация

Datasheet
pdf, 1062 КБ
Datasheet
pdf, 1411 КБ
Datasheet LM324
pdf, 1353 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.