DEV-11114, Development Boards & Kits - AVR Arduino Pro Mini 328 - 3.3V/8MHz
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
348 шт., срок 7-9 недель
2 870 руб.
Добавить в корзину 1 шт.
на сумму 2 870 руб.
Описание
Embedded Solutions\Engineering Tools\Embedded Processor Development Kits\Development Boards & Kits - AVR
Arduino Pro Mini 328 & Pro 328 BoardsSparkFun Arduino Pro Mini 328 and Pro 328 Boards are based on the ATmega328 and come in 3.3V/8MHz and 5V/16MHz versions. The boards have 14 digital input/output pins (of which 6 can be used as PWM outputs). The boards also have 6 analog inputs, a battery power jack, a power switch, a reset button, holes for mounting a power jack, an ICSP header, and pin headers. A six-pin header can be connected to an FTDI cable or Sparkfun breakout board to provide USB power and communication to the board.
Технические параметры
Brand: | SparkFun |
Core: | AVR |
Data Bus Width: | 8 bit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | I2C, USB |
Manufacturer: | SparkFun Electronics |
Operating Supply Voltage: | 3.3 V to 12 V |
Product Category: | Development Boards & Kits-AVR |
Product Type: | Development Boards & Kits-AVR |
Product: | Evaluation Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ATmega328 |
Board Type | Evaluation Platform |
Contents | Board(s) |
Core Processor | AVR |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Fixed |
Package | Bulk |
Platform | Arduino Pro Mini 328 3.3V/8MHz |
RoHS Status | RoHS Compliant |
Series | AVRВ® ATmega -> |
Suggested Programming Environment | Arduino |
Type | MCU 8-Bit |
Utilized IC / Part | ATmega328 |
Вес, г | 2 |
Техническая документация
Datasheet DEV-11114
pdf, 595 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.