12BH141A-GR, Cylindrical Battery Contacts, Clips, Holders & Springs 4 D W/6" WIRE LDS

12BH141A-GR, Cylindrical Battery Contacts, Clips, Holders & Springs 4 D W/6" WIRE LDS
* Изображения служат только для ознакомления,
см. техническую документацию
809 шт., срок 9-11 недель
640 руб.
от 50 шт.520 руб.
от 100 шт.429 руб.
от 500 шт.352.69 руб.
Добавить в корзину 1 шт. на сумму 640 руб.
Номенклатурный номер: 8004574182
Артикул: 12BH141A-GR
Страна происхождения: ТАЙВАНЬ (КИТАЙ)
Бренд / Производитель: Eagle Plastic Devices

Описание

Power\Battery Holders, Clips & Contacts\Cylindrical Battery Contacts, Clips, Holders & Springs
Eagle Plastic Devices Battery Holders and Battery Snaps
The Eagle Plastic Devices Battery Holders come in sizes AAA, AA, N, C, D, and 9V, as well as coin cell, and are suitable for various kinds of portable device applications. The Battery Holders are available in wire, snap, PC pins, solder lug, and SMD. The Eagle Plastic Devices 9V Battery Snaps are available in a variety of I and T shape specifications to meet different space requirements, and can be provided in various lengths of cable or zipcord.

Технические параметры

Battery Cell Size: D
Brand: Eagle Plastic Devices
Color: Black
Contact Plating: Nickel
Factory Pack Quantity: Factory Pack Quantity: 25
Manufacturer: Eagle Plastic Devices
Material: Polypropylene(PP)
Mounting Style: Chassis
Number of Batteries: 4 Battery
Number of Contacts: 8
Packaging: Bulk
Product: Battery Holders
Series: 12BH
Subcategory: Battery
Termination Style: Wire Leads
Type: Battery Holder

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.

Цена и наличие в магазинах