TS3PBMJ-AU, Phone Connectors 3 POLE STEREO PLG MATT BLK GLD PLT CNT

1 760 руб.
от 10 шт.1 510 руб.
от 20 шт.1 360 руб.
от 50 шт.1 198.04 руб.
Добавить в корзину 1 шт. на сумму 1 760 руб.
Номенклатурный номер: 8004587148
Артикул: TS3PBMJ-AU
Страна происхождения: КИТАЙ
Бренд / Производитель: Amphenol

Описание

Connectors\Audio & Video Connectors\Phone Connectors
Q 1/4" (6.35mm) Plugs
Amphenol Audio Q Series 1/4" (6.35mm) Plugs offer Mono or Stereo (TRS) options and provide quick and easy assembly. Q Series 1/4" Phone Plugs feature a slimline design, nickel or gold contact plating, and nickel or black shell design. The series includes a chuck style cable clamp and a moulded backshell.

Технические параметры

Brand: Amphenol Audio
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 100
Gender: Male
Manufacturer: Amphenol
Mating Cycles: 1000 Cycle
Mounting Style: Cable
Number of Positions: 3 Position
Orientation: Straight
Product Category: Phone Connectors
Product Type: Phone Connectors
Series: T
Standard: 1/4 in
Subcategory: Audio & Video Connectors
Switch Configuration: Not Switched
Termination Style: Solder
Voltage Rating: 1 kV

Техническая документация