ATSAM3U2EA-CU, ARM Microcontrollers - MCU 128K Flash, 36K SRAM 32-bit ARM Cortex M

* Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 500 руб.
от 25 шт. —
2 170 руб.
от 100 шт. —
1 770 руб.
Добавить в корзину 1 шт.
на сумму 2 500 руб.
Номенклатурный номер: 8004591202
Артикул: ATSAM3U2EA-CU
Страна происхождения: ТАИЛАНД
Бренд / Производитель: Microchip Technology
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
32-bit MicrocontrollersMicrochip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across a wide variety of applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control.
Технические параметры
ADC Resolution: | 12 bit |
Brand: | Microchip Technology |
Core: | ARM Cortex M3 |
Data Bus Width: | 32 bit |
Data RAM Size: | 36 kB |
Factory Pack Quantity: Factory Pack Quantity: | 184 |
I/O Voltage: | 3.3 V |
Interface Type: | 2xTWI, 4xUSART, 5xSPI, Bus |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 96 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 96 I/O |
Number of Timers/Counters: | 8 Timer |
Package / Case: | LFBGA-144 |
Packaging: | Tray |
Processor Series: | ATSAM3x |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 128 kB |
Program Memory Type: | Flash |
Series: | SAM3U |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 1.95 V |
Supply Voltage - Min: | 1.62 V |
Tradename: | Cortex-M3, Cortex |
# I/Os (Max) | 96 |
ADC Resolution | 12/12 |
Clock Freq | 96(MHz) |
Cpu Family | SAM3U |
Device Core | ARM Cortex-M3 |
Device Core Size | 32(b) |
Frequency | 96(MHz) |
Instruction Set Architecture | RISC |
Mounting | Surface Mount |
Number of Timers - General Purpose | 3 |
On-Chip ADC | 16/16 |
Operating Supply Voltage (Max) | 3.6(V) |
Operating Supply Voltage (Min) | 1.62(V) |
Operating Supply Voltage (Typ) | 1.8/3.3(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | LFBGA |
Packaging | Tray |
Pin Count | 144 |
Program Memory Size | 128KB(kB) |
Program Memory Type | Flash |
Programmable | Yes |
Rad Hardened | No |
Total Internal Ram Size | 36KB(kB) |
Вес, г | 2.49 |
Техническая документация
Datasheet
pdf, 5327 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем