110583, Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Round, Straight, Sintered, 8mm Diameter, 200mm Length, 50W qMax

110583, Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Round, Straight, Sintered, 8mm Diameter, 200mm Length, 50W qMax
Изображения служат только для ознакомления,
см. техническую документацию
98 шт., срок 7-9 недель
4 850 руб.
от 10 шт.4 360 руб.
от 20 шт.3 750 руб.
от 50 шт.3 206.78 руб.
Добавить в корзину 1 шт. на сумму 4 850 руб.
Номенклатурный номер: 8004592110
Артикул: 110583
Бренд: Wakefield-Vette

Описание

Thermal Management\Heat Sinks
Heat Pipes

Wakefield-Vette heat pipes transfer heat with minimal temperature difference from one area to another or across a specific surface material. Wakefield-Vette heat pipes are versatile and light weight. They provide high thermal performance and are ideal for a variety of applications and markets, including automotive consumer electronics, LED lighting, medical, high-power semiconductors, aerospace, and defense.

Технические параметры

Brand: Wakefield-Vette
Color: Copper
Diameter: 8 mm
Factory Pack Quantity: Factory Pack Quantity: 100
Fin Style: Heat Pipe
Heatsink Material: Copper
Manufacturer: Wakefield-Vette
Part # Aliases: 110583_REV1
Product Category: Heat Sinks
Product Type: Heat Sinks
Product: Heatpipes
Series: 1105
Subcategory: Heat Sinks
Type: Round Heat Pipe

Техническая документация

Datasheet
pdf, 4230 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.