ADG609BRUZ

PartNumber: ADG609BRUZ
Ном. номер: 8004658652
Производитель: Analog Devices
Фото 1/2 ADG609BRUZ
Фото 2/2 ADG609BRUZ
Доступно на заказ 535 шт. Отгрузка со склада в г.Москва 5 дней.
450 руб. × = 450 руб.
от 10 шт. — 290 руб.
от 20 шт. — 268 руб.

Описание

The ADG609 series monolithic CMOS Analog Multiplexer comprising four differential channels. The IC switches one of four differential inputs to a common differential output as determined by the 2-bit binary address lines A0 and A1. An EN input on both devices is used to enable or disable the device and when disabled, all channels are switched OFF. All the address and enable inputs are TTL compatible over the full specified operating temperature range, making the parts suitable for bus-controlled systems such as data acquisition systems, process controls, avionics and ATEs since the TTL compatible address inputs simplify the digital interface design and reduce the board space requirements. Each channel conducts equally well in both directions when ON and has an input signal range which extends to the supplies. In the OFF condition, signal levels up to the supplies are blocked.

• 3, 5, 65V Power supplies
• VSS to VDD Analog signal range
• Low ON resistance (30V maximum)
• Fast Switching Times - tON 75ns maximum, tOFF 45ns maximum
• Low power dissipation (1.5mW maximum)
• Break-before-make construction
• TTL and CMOS Compatible inputs

5V/3V 8CH/4 DIFF. CH. MUX I.C. (EAR99)

Технические параметры

конфигурация
Dual 4: 1
размеры
5 x 4.4 x 1.05mm
высота
1.05mm
тип входного сигнала
Differential
длина
5mm
максимальная рабочая температура
+85 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
Архитектура мультиплексора
4: 1
Number of Channels per Chip
2
Output Signal Type
Differential
тип упаковки
TSSOP
Pin Count
16
Power Supply Type
Dual, Single
тип переключателя
Analogue Multiplexer
Typical Dual Supply Voltage
±5V
Typical Single Supply Voltage
3 V, 5 V
ширина
4.4mm

Техническая документация

Дополнительная информация

ADG609BRUZ Data Sheet