LTC6915CGN#PBF, Instrumentation Amplifiers Zero Drift, Prec Instr Amp w/ Digly Prog
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 260 руб.
от 10 шт. —
1 940 руб.
Добавить в корзину 1 шт.
на сумму 2 260 руб.
Описание
Semiconductors\Amplifier ICs\Instrumentation Amplifiers
Amplifier ICs Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.
Технические параметры
3 dB Bandwidth: | 200 kHz |
Amplifier Type: | Precision, Zero-Drift Instrumentation Amplifier |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 125 dB |
en - Input Voltage Noise Density: | 50 nV/rtHz |
Factory Pack Quantity: | 100 |
GBP - Gain Bandwidth Product: | 200 kHz |
Ib - Input Bias Current: | 5 nA |
Input Type: | Rail-to-Rail |
Ios - Input Offset Current: | 1.5 nA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 1.1 mA |
Output Current per Channel: | 10 mA |
Output Type: | Rail-to-Rail |
Package/Case: | SSOP-16 |
Packaging: | Tube |
Product Category: | Instrumentation Amplifiers |
Product Type: | Instrumentation Amplifiers |
Product: | Instrumentation Amplifiers |
PSRR - Power Supply Rejection Ratio: | 116 dB |
Shutdown: | Shutdown |
SR - Slew Rate: | 200 mV/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 11 V |
Supply Voltage - Min: | 2.7 V |
Vos - Input Offset Voltage: | 3 uV |
Common Mode Rejection Ratio | 105(dB) |
Dual Supply Voltage (Max) | '±5.5(V) |
Dual Supply Voltage (Min) | '±1.35(V) |
Dual Supply Voltage (Typ) | '±3/±5(V)' |
Input Offset Voltage | 0.01(mV) |
Mounting | Surface Mount |
Number of Channels | 1 |
Operating Temp Range | 0C to 70C |
Operating Temperature Classification | Commercial |
Package Type | SSOP N |
Packaging | Rail/Tube |
Pin Count | 16 |
Power Supply Rejection Ratio | 110(dB) |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Single Supply Voltage (Max) | 11(V) |
Single Supply Voltage (Min) | 2.7(V) |
Single Supply Voltage (Typ) | 3/5/9(V) |
Unity Gain Bandwidth Product (Typ) | 0.2(MHz) |
Вес, г | 0.24 |
Техническая документация
Datasheet
pdf, 284 КБ