AA4040SESK, Standard LEDs - SMD Orange Water Clear 601nm 400mcd
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
18 шт., срок 7-9 недель
160 руб.
от 10 шт. —
110 руб.
Добавить в корзину 1 шт.
на сумму 160 руб.
Альтернативные предложения2
Описание
Optoelectronics\LED Lighting\LED Emitters\Standard LEDs - SMD
AA4040 SMD LEDsKingbright AA4040 SMD LEDs are designed for all SMD assembly and solder processes. These LEDs are Halogen-free, RoHS compliant, and feature level 3 moisture sensitivity. The AA4040 SMD LEDs are available on tape and reel. These SMD LEDs are categorically available as IR LEDs, phototransistors, and standard LEDs. Typical applications include backlight, status indicator, home/smart appliances, wearable and portable devices, and healthcare.
Технические параметры
Brand: | Kingbright |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
If - Forward Current: | 20 mA |
Illumination Color: | Orange |
Lens Color: | Colorless |
Lens Dimensions: | 2.4 mm |
Lens Shape: | Round Flat |
Lens Transparency: | Water Clear |
Luminous Intensity: | 450 mcd |
Manufacturer: | Kingbright |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Orientation: | Side View |
Package / Case: | Side Looker |
Power Rating: | 75 mW |
Product Category: | Standard LEDs-SMD |
Product Type: | LED-Standard |
Product: | Orange LEDs |
Subcategory: | LEDs |
Vf - Forward Voltage: | 2.1 V |
Viewing Angle: | 120 deg |
Vr - Reverse Voltage: | 5 V |
Wavelength/Color Temperature: | 610 nm |
Color | Orange |
Configuration | Standard |
Current - Test | 20mA |
ECCN | EAR99 |
Environmental Information | http://www.kingbrightusa.com/webimages/certificate |
Height (Max) | 4.00mm |
HTSUS | 8541.40.2000 |
Lens Color | Colorless |
Lens Size | 2.40mm Dia |
Lens Style | Round with Flat Top |
Lens Transparency | Clear |
Millicandela Rating | 220mcd |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount, Right Angle |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 2-SMD, Boomerang |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 4.00mm L x 3.60mm W |
Supplier Device Package | SMD |
Viewing Angle | 120В° |
Voltage - Forward (Vf) (Typ) | 2.1V |
Wavelength - Dominant | 601nm |
Wavelength - Peak | 610nm |
Вес, г | 0.08 |
Техническая документация
Datasheet AA4040SESK
pdf, 527 КБ
Datasheet AA4040SESK
pdf, 524 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Светодиоды для поверхностного монтажа Kingbright
pdf, 386 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.