TLS850D0TAV50ATMA1, TLS850D0TAV50ATMA1, Dual Linear Voltage, Voltage Regulator 500mA, 3.3 V, 5 V 7-Pin, TO263

Фото 1/2 TLS850D0TAV50ATMA1, TLS850D0TAV50ATMA1, Dual Linear Voltage, Voltage Regulator 500mA, 3.3 V, 5 V 7-Pin, TO263
Изображения служат только для ознакомления,
см. техническую документацию
500 руб.
Кратность заказа 1000 шт.
Добавить в корзину 1000 шт. на сумму 500 000 руб.
Номенклатурный номер: 8030973707
Артикул: TLS850D0TAV50ATMA1

Описание

Semiconductors\Power Management ICs\Voltage Regulators
With an input voltage range of 3 V to 40 V and very low quiescent of only 40 μA, these regulators are perfectly suitable for automotive or any other supply systems connected to the battery permanently.

Технические параметры

Accuracy 2%
Line Regulation 15 mV
Load Regulation 5 mV
Maximum Output Current 500mA
Mounting Type Surface Mount
Number of Outputs 2
Output Voltage 3.3 V, 5 V
Package Type TO263
Pin Count 7
Regulator Function Linear
Regulator Type Linear Voltage
Brand: Infineon Technologies
Dropout Voltage: 175 mV
Factory Pack Quantity: Factory Pack Quantity: 1000
Input Voltage, Max: 40 V
Input Voltage, Min: 3 V
Line Regulation: 0 mV
Load Regulation: -1.5 mV
Manufacturer: Infineon
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 500 mA
Output Type: Fixed
Output Voltage: 5 V
Package / Case: TO-263-7
Packaging: Reel, Cut Tape
Part # Aliases: TLS850D0TA V50 SP001380600
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: Linear Regulators
PSRR / Ripple Rejection - Typ: 59 dB
Qualification: AEC-Q100
Quiescent Current: 40 uA
Subcategory: PMIC-Power Management ICs
Type: Low Dropout Linear Regulator

Техническая документация

Datasheet
pdf, 1273 КБ
Datasheet
pdf, 843 КБ