CY8C6347FMI-BLD53T, ARM Microcontrollers - MCU PSOC 6 MCU BLE Low Energy

CY8C6347FMI-BLD53T, ARM Microcontrollers - MCU PSOC 6 MCU BLE Low Energy
Изображения служат только для ознакомления,
см. техническую документацию
4 030 руб.
от 10 шт.3 530 руб.
от 25 шт.3 110 руб.
от 100 шт.2 590.19 руб.
Добавить в корзину 1 шт. на сумму 4 030 руб.
Номенклатурный номер: 8004723488
Артикул: CY8C6347FMI-BLD53T

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
PSoC™ 6 Microcontrollers

Infineon Technologies PSoC™ 6 Microcontrollers (MCUs) are ultralow-power, high-performance PSoC MCUs with critical security features for Internet of Things (IoT) applications. The Infineon PSoC 6 is based on an ultra-low-power 40nm process technology and provides a dual-core Arm® Cortex®-M architecture. The MCUs also provide the capacitive sensing solution, CAPSENSE™, software-defined analog, and digital peripherals, programmable analog-front-end (AFE) functions, and multiple connectivity options.

Технические параметры

ADC Resolution: 12 bit
Brand: Infineon Technologies
Core: ARM Cortex M0+, ARM Cortex M4F
Data Bus Width: 32 bit
Data RAM Size: 288 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 1700
Interface Type: Serial
Manufacturer: Infineon
Maximum Clock Frequency: 50 MHz, 150 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of I/Os: 70 I/O
Operating Supply Voltage: 1.7 V to 3.6 V
Package / Case: MCSP-104
Packaging: Reel, Cut Tape
Processor Series: PSoC 6A-BLE
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Program Memory Size: 1024 kB
Program Memory Type: Flash
Series: PSoC 63
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.7 V
Tradename: PSoC
Вес, г 0.1

Техническая документация

Datasheet
pdf, 1986 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем