S25FL256SAGMFNG00

S25FL256SAGMFNG00
Изображения служат только для ознакомления,
см. техническую документацию
1 520 руб.
от 10 шт.1 240 руб.
от 25 шт.1 180 руб.
от 40 шт.1 162.03 руб.
Добавить в корзину 1 шт. на сумму 1 520 руб.
Номенклатурный номер: 8014241081

Описание

S25FL MIRRORBIT™ Flash Non-Volatile Memory

Infineon Technologies S25FL128S/S25FL256S MIRRORBIT™ Flash Non-Volatile Memory devices employ MIRRORBIT technology that stores two data bits in each memory array transistor. These Infineon devices feature 65nm process lithography as well as Eclipse architecture that dramatically improves program and erase performance. Infineon S25FL128S and S25FL256S Flash Non-Volatile Memory devices offer high densities coupled with the flexibility and fast performance required by a variety of embedded applications. They are ideal for code shadowing, XIP, and data storage.

Технические параметры

Architecture: MirrorBit Eclipse
Brand: Infineon Technologies
Data Bus Width: 8 bit
Factory Pack Quantity: Factory Pack Quantity: 2400
Interface Type: SPI
Manufacturer: Infineon
Maximum Clock Frequency: 133 MHz
Maximum Operating Temperature: +125 C
Memory Size: 256 Mbit
Memory Type: NOR
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Organization: 32 M x 8
Package / Case: SOIC-Narrow-16
Packaging: Tray
Product Category: NOR Flash
Product Type: NOR Flash
Series: S25FL256S
Speed: 133 MHz
Standard: Common Flash Interface(CFI)
Subcategory: Memory & Data Storage
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Timing Type: Synchronous
Tradename: MirrorBit

Техническая документация

Datasheet
pdf, 4992 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем