0678H1600-02, Surface Mount Fuses 3917 Surface Mt Fuse 1.6A

0678H1600-02, Surface Mount Fuses 3917 Surface Mt Fuse 1.6A
Изображения служат только для ознакомления,
см. техническую документацию
310 шт., срок 7-9 недель
280 руб.
от 10 шт.240 руб.
от 100 шт.160 руб.
от 250 шт.155.53 руб.
Добавить в корзину 1 шт. на сумму 280 руб.
Номенклатурный номер: 8004854997
Артикул: 0678H1600-02

Описание

Circuit Protection\Fuses\Surface Mount Fuses
5G Solutions
Bel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.

Технические параметры

Brand: Bel Fuse
Current Rating: 1.6 A
Factory Pack Quantity: Factory Pack Quantity: 2000
Fuse Size / Group: 3912
Fuse Type: Medium/Normal Blow
Interrupt Rating: 300 A at 250 VAC, 2000 A at 125 VDC
Manufacturer: Bel
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Packaging: Reel, Cut Tape
Product Category: Surface Mount Fuses
Product Type: SMD Fuses
Product: Surface Mount Fuse
Resistance: 80 mOhms
Series: 0678H
Subcategory: Fuses
Voltage Rating AC: 250 VAC
Voltage Rating DC: 125 VDC

Техническая документация

Datasheet
pdf, 1009 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.