0679H0250-05, Surface Mount Fuses 250mA 350 VAC 72 VCD

0679H0250-05, Surface Mount Fuses 250mA 350 VAC 72 VCD
Изображения служат только для ознакомления,
см. техническую документацию
4344 шт., срок 7-9 недель
110 руб.
от 10 шт.83 руб.
от 100 шт.59 руб.
от 500 шт.47.29 руб.
Добавить в корзину 1 шт. на сумму 110 руб.
Альтернативные предложения1
Номенклатурный номер: 8004855014
Артикул: 0679H0250-05

Описание

Circuit Protection\Fuses\Surface Mount Fuses
5G Solutions
Bel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.

Технические параметры

Brand: Bel Fuse
Current Rating: 250 mA
Factory Pack Quantity: Factory Pack Quantity: 5000
Fuse Size / Group: 2410(6125 metric)
Fuse Type: Fast Blow
Interrupt Rating: 50 A at 350 VAC, 100 A at 72 VDC
Manufacturer: Bel
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Product Category: Surface Mount Fuses
Product Type: SMD Fuses
Product: Surface Mount Ceramic Fuse
Resistance: 550 mOhms
Series: 0679H
Subcategory: Fuses
Voltage Rating AC: 350 VAC
Voltage Rating DC: 72 VDC
Вес, г 0.16

Техническая документация

Datasheet
pdf, 855 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.