HCTI-15-18.0, Power Inductors - Leaded HIGH CURR TOROIDAL INDUCTOR 15 UH

HCTI-15-18.0, Power Inductors - Leaded HIGH CURR TOROIDAL INDUCTOR 15 UH
Изображения служат только для ознакомления,
см. техническую документацию
62 шт., срок 7-9 недель
840 руб.
от 10 шт.460 руб.
Добавить в корзину 1 шт. на сумму 840 руб.
Номенклатурный номер: 8004857230
Артикул: HCTI-15-18.0

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - Leaded
HCTI High Current Toroidal Inductors

Signal Transformer / Bel HCTI High Current Toroidal Inductors are vertical PCB mounted and feature high-frequency magnetics with a broad inductance and current range. The inductors offer a distributed air gap for high energy storage and are self-shielding for low magnetic radiation. The components are highly efficient with reduced core loss. The HCTI inductors are ideal for SMPS energy storage inductors, EMI/RFI filtering inductors, and DC-DC converter chokes.

Технические параметры

Brand: Bel Signal Transformer
Core Type: Toroidal
Diameter: 32.512 mm
Factory Pack Quantity: Factory Pack Quantity: 47
Inductance: 15 uH
Manufacturer: Bel
Maximum DC Current: 18 A
Maximum DC Resistance: 6 mOhms
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Product Category: Power Inductors-Leaded
Product Type: Power Inductors-Leaded
Product: Power Inductors
Series: HCTI
Shielding: Shielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Radial
Termination: Standard
Tolerance: 15%
Type: Toroidal
Вес, г 45.36

Техническая документация

Datasheet
pdf, 782 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.