SCRH8D28-680, Power Inductors - SMD Inductor SMD 68uH 0.95A 286mohms100KHz

SCRH8D28-680, Power Inductors - SMD Inductor SMD 68uH 0.95A 286mohms100KHz
Изображения служат только для ознакомления,
см. техническую документацию
414 шт., срок 7-9 недель
330 руб.
от 10 шт.290 руб.
от 100 шт.192 руб.
Добавить в корзину 1 шт. на сумму 330 руб.
Номенклатурный номер: 8004857828
Артикул: SCRH8D28-680

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
SCRH Low Current SMD Inductors

Bel Signal Transformer SCRH Low Current SMD Inductors are wirewound power inductors in an open-frame or shielded construction. The Bel Signal Transformer SCRH inductors feature a compact flat-top design ideal for high-density circuit boards in cost-effective commercial and consumer applications. These inductors are also ideal for low-current applications, compatible with a wide variety of ICs, and capable of withstanding extreme soldering temperatures.

Технические параметры

Application: Power
Brand: Bel Signal Transformer
Core Material: Ferrite
Core Type: Wirewound
Factory Pack Quantity: Factory Pack Quantity: 1000
Inductance: 68 uH
Manufacturer: Bel
Maximum DC Current: 1.17 A
Maximum DC Resistance: 286 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Saturation Current: 950 mA
Series: SCRH
Shielding: Shielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 100 kHz
Tolerance: 30%
Type: Power Inductor
Вес, г 0.96

Техническая документация

Datasheet
pdf, 721 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.