5-146261-4, 08 MODII HDR DRST B/A.100CL LF, разъем

Фото 1/2 5-146261-4, 08 MODII HDR DRST B/A.100CL LF, разъем
Изображения служат только для ознакомления,
см. техническую документацию
160 руб.
от 50 шт.130 руб.
Добавить в корзину 1 шт. на сумму 160 руб.
Номенклатурный номер: 8026336262
Артикул: 5-146261-4
Бренд: TE Connectivity

Описание

промышленные соединители
AMPMODU Interconnection System
TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.

Технические параметры

Application: Board-to-Board
Brand: TE Connectivity
Contact Gender: Pin(Male)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 320
Housing Color: Black
Housing Material: Thermoplastic
Latching Type: Unlatched
Manufacturer: TE Connectivity
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -65 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 8 Position
Number of Rows: 2 Row
Packaging: Bulk
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2.54 mm
Series: AMPMODU MOD II
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Tradename: AMPMODU
Type: Breakaway
Voltage Rating: 750 V

Техническая документация

Datasheet
pdf, 258 КБ