DT6P-DC

DT6P-DC
Изображения служат только для ознакомления,
см. техническую документацию
390 руб.
Мин. кол-во для заказа 4 шт.
от 10 шт.310 руб.
от 25 шт.288 руб.
от 50 шт.264.08 руб.
Добавить в корзину 4 шт. на сумму 1 560 руб.
Номенклатурный номер: 8025538737
Бренд: TE Connectivity

Описание

Industrial & Commercial Transportation
TE Connectivity's (TE) comprehensive line of Industrial & Commercial Transportation products includes an unparalleled portfolio of rugged electrical connector products and sensor technologies. TE"s environmentally sealed connectors are designed to withstand the harshest environmental conditions and to keep vehicles moving forward. TE's portfolio of heavy-duty sensors helps vehicles operate safer, cleaner, and smarter. Applications range from heavy-duty trucks to construction equipment, mining vehicles to fire trucks, as well as boats, motorcycles, and tractors.

Технические параметры

Accessory Type: Dust Cap
Brand: TE Connectivity/DEUTSCH
Color: Gray
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: TE Connectivity
Material: Polyvinyl Chloride(PVC)
Mating Gender: Receptacle
Mating Part Number: DT04-6P
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -29 C
Number of Positions: 6 Position
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Accessories
Subcategory: Automotive Connectors
Tradename: DT
Type: Receptacle